TH1 TCXO Oscillators

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2,767In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 2,490In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 1,060In Stock
Min.: 1
Mult.: 1
: 3,000

TCXO 32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO
3,000Expected 2026-06-30
Min.: 1
Mult.: 1
: 3,000

TCXO 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 3.3V Low-Power CMOS kHz TCXO
6,000Expected 2026-05-27
Min.: 1
Mult.: 1
: 3,000

TCXO 3.8 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Reel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3,000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Reel, Cut Tape
ABRACON TCXO Oscillators 2520 4-SMD TCXO 24 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel
ABRACON TCXO Oscillators 3225 4-SMD TCXO 16 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATXAIG-H11 Reel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 12 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 16 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Reel
ABRACON TCXO Oscillators 3225 4-SMD TCXO 12 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATXAIG-H11 Reel
ABRACON TCXO Oscillators 3225 4-SMD TCXO 50 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATXAIG-H11 Reel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 16 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 12 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Reel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 20 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Reel
ABRACON TCXO Oscillators 3225 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATXAIG-H11 Reel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 10 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Reel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 32 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Reel
ABRACON TCXO Oscillators 3225 4-SMD TCXO 25 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATXAIG-H11 Reel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 20 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 20 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel
ABRACON TCXO Oscillators 3225 4-SMD TCXO 24 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCXO SMD-4 24 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATXAIG-H11 Reel