SMF Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Package / Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals 32.768 KHZ 20PPM 12.5 PF 2,600In Stock
Min.: 1
Mult.: 1
: 3,000

32.768 kHz 12.5 pF 20 PPM 6.7 mm x 1.5 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 6.7 mm 1.5 mm 1.4 mm WC146SM Reel, Cut Tape, MouseReel
ECS Crystals 45.000 MHz SMD 2 pole Filter 3dB BW 7.5 KHz 7 x 5 x 1.35 mm (LWH) 767In Stock
Min.: 1
Mult.: 1
: 1,000

45 MHz 6 pF 7 mm x 5 mm - 30 C + 80 C SMD/SMT 560 Ohms 7 mm 5 mm 1.35 mm ECS-96SMF Reel, Cut Tape
ECS Crystals 45.000 MHz +/- 15 KHz 2 POLE SMD FILTER Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

45 MHz 1.8 pF 7 mm x 5 mm - 30 C + 80 C SMD/SMT 1200 Ohms 7 mm 5 mm 1.35 mm ECS-96SMF Reel