Tantalum Capacitors - Solid Leaded

Results: 10,986
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 10volts 10% W case Axial 496In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 10 VDC Axial 8.9 mm (0.35 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.22uF 50volts 10% A case .10 LS Radial 758In Stock
Min.: 1
Mult.: 1

0.22 uF 50 VDC Radial 2.54 mm (0.1 in) 4.4 mm 10 % - 55 C + 125 C Dipped 199D
Vishay / Sprague Tantalum Capacitors - Solid Leaded 33uF 6.3volts 10% C case .10 LS Radial 302In Stock
Min.: 1
Mult.: 1

33 uF 6.3 VDC Radial 2.54 mm (0.1 in) 9.14 mm (0.36 in) 5.5 mm 10 % - 55 C + 125 C Dipped 199D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 790D104X0040A2Be3 387In Stock
Min.: 1
Mult.: 1
0.1 uF 40 VDC Radial 2.54 mm (0.1 in) 4.7 mm 10.31 mm 20 % - 55 C + 85 C Straight 790D
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 40V 20% 74In Stock
Min.: 1
Mult.: 1

2.2 uF 40 VDC Axial 12.04 mm (0.474 in) 4.9 mm 20 % - 55 C + 85 C CTS Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volts 10uF 10% 23In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 2.2uF 20% 16In Stock
Min.: 1
Mult.: 1

2.2 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 20 % 5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 0.68uF 10% 19In Stock
Min.: 1
Mult.: 1

0.68 uF 25 VDC Axial 6.6 mm (0.26 in) 2.41 mm 10 % 12 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6volt 15uF 10% 18In Stock
Min.: 1
Mult.: 1

15 uF 6 VDC Axial 7.37 mm (0.29 in) 2.79 mm 10 % 5 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 2.2uF 5% 196In Stock
Min.: 1
Mult.: 1

2.2 uF 25 VDC Axial 7.37 mm (0.29 in) 2.79 mm 5 % 6 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 2.7uF 10% 175In Stock
Min.: 1
Mult.: 1

2.7 uF 25 VDC Axial 7.37 mm (0.29 in) 2.79 mm 10 % 6 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 22uF 15V 20% D 102In Stock
Min.: 1
Mult.: 1

22 uF 15 VDC Axial 10.67 mm (0.42 in) 4.57 mm 20 % 2 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 47uF 20% 20In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC Axial 13.46 mm (0.53 in) 7.11 mm 20 % 1.2 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16volts 10uF 10% 179In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 16 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 3.2 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 50V 6.8uF 20% LS=5.08mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

6.8 uF 50 VDC Radial 5.08 mm (0.2 in) 14 mm (0.551 in) 8.4 mm 20 % - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 15volts 82uF 10% 115In Stock
Min.: 1
Mult.: 1
No
82 uF 15 VDC Axial 13.46 mm (0.53 in) 7.11 mm 10 % 1 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20V 100uF 10% 104In Stock
Min.: 1
Mult.: 1
No
100 uF 20 VDC Radial 6.35 mm (0.25 in) 18.8 mm (0.74 in) 10.2 mm 10 % 600 mOhms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 60volts 100uF 10% 76In Stock
Min.: 1
Mult.: 1
No
100 uF 60 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 100 mOhms - 55 C + 125 C Hermetically Sealed - Polymer T551 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 6.8uF 10% ESR=2 Ohm 291In Stock
Min.: 1
Mult.: 1

6.8 uF 50 VDC Radial 3.18 mm (0.125 in) 12 mm (0.472 in) 7 mm 10 % 2 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 6.8uF 20% ESR=4 Ohm 5,136In Stock
Min.: 1
Mult.: 1

6.8 uF 16 VDC Radial 2.5 mm (0.098 in) 8.5 mm (0.335 in) 5 mm 20 % 4 Ohms - 55 C + 125 C Dipped TAP Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2UF 50V 10% 2.54MM 847In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.2 uF 50 VDC Radial 2.54 mm (0.1 in) 9.14 mm (0.36 in) 5.6 mm 10 % - 55 C + 125 C Dipped 199D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 10volts 100uF 10% 412In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC Axial 16.51 mm (0.65 in) 7.09 mm 10 % 1 Ohms - 55 C + 125 C Hermetically Sealed T110 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 20V 1.5uF 10% 548In Stock
Min.: 1
Mult.: 1

1.5 uF 20 VDC Axial 6.6 mm (0.26 in) 2.41 mm 10 % 9 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 1uF 20% 889In Stock
Min.: 1
Mult.: 1

1 uF 25 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 20 % 10 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 0.33uF 20% 1,148In Stock
Min.: 1
Mult.: 1

0.33 uF 35 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 20 % - 55 C + 125 C Straight Dipped T350 Bulk