KEMET Tantalum Capacitors - Solid Leaded

Results: 4,444
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 50volts 2.2uF 20% 836In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.2 uF 50 VDC Radial 3.18 mm (0.125 in) 10.2 mm (0.402 in) 5.5 mm 20 % 3.5 Ohms - 55 C + 125 C Inside Bend Dipped T355 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 16volts 22uF 10% 894In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 16 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 50volts 3.3uF 10% 602In Stock
Min.: 1
Mult.: 1

3.3 uF 50 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 10 % 3 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6.3volts 47uF 10% 746In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10% 1,984In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4.7 uF 35 VDC Radial 3.18 mm (0.125 in) 10.2 mm (0.402 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Inside Bend Dipped T355 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 6.3V 100uF 10% LS=5.08mm 371In Stock
Min.: 1
Mult.: 1

100 uF 6.3 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.6 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 10uF 10% 987In Stock
Min.: 1
Mult.: 1

10 uF 20 VDC Radial 2.54 mm (0.1 in) 11.2 mm (0.441 in) 5.5 mm 10 % 2.9 Ohms - 55 C + 125 C Stand Off Dipped T351 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% 627In Stock
Min.: 1
Mult.: 1

4.7 uF 35 VDC Radial 2.54 mm (0.1 in) 11.2 mm (0.441 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Stand Off Dipped T351 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6 VDC 47uF 20% 961In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 6 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 20 % 2 Ohms - 55 C + 125 C Straight Dipped T350 Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 10V 47uF 10% LS=5.08mm 2,952In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.7 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10% 692In Stock
Min.: 1
Mult.: 1

2.2 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 2.2uF 20% 924In Stock
Min.: 1
Mult.: 1

2.2 uF 20 VDC Axial 7.37 mm (0.29 in) 2.79 mm 20 % 7 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 20% 439In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 20 % 2.5 Ohms - 55 C + 125 C Molded T340 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts .1LS 1,058In Stock
Min.: 1
Mult.: 1

2.2 uF 25 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 20 % 6 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 47uF 10% 362In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC Radial 5.08 mm (0.2 in) 17 mm (0.669 in) 10.2 mm 10 % 800 mOhms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 1.00uF 35.0V10% 860In Stock
Min.: 1
Mult.: 1

1 uF 35 VDC Radial 3.18 mm (0.125 in) 8.6 mm (0.339 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 10uF 10% LS=5.08mm 880In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 5.08 mm (0.2 in) 9.6 mm (0.378 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 20% LS=5.08mm 2,715In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 25 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 47 uF 20% 25 VDC LS=5.08mm 500In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 25 VDC Radial 5.08 mm (0.2 in) 15.5 mm (0.61 in) 8.9 mm 20 % 1 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 25volts 2.2uF 10% 1,804In Stock
Min.: 1
Mult.: 1

2.2 uF 25 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 10% 2,957In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 10.0uF 25volt 10% 1,804In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 6.35 mm (0.25 in) 10.2 mm (0.402 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V .15uF 10% LS=5.08mm 1,428In Stock
Min.: 1
Mult.: 1
Reel: 1,500

150 nF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 21 Ohms - 55 C + 85 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25V 3.3uF 10% LS=5.08mm 902In Stock
Min.: 1
Mult.: 1

3.3 uF 25 VDC Radial 5.08 mm (0.2 in) 8.9 mm (0.35 in) 4.5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 22uF 10% LS=5.08mm 885In Stock
Min.: 1
Mult.: 1

22 uF 10 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 2.7 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk