HXD Series Aluminum Organic Polymer Capacitors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminum Organic Polymer Capacitors 346In Stock
Min.: 1
Mult.: 1

270 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors 855In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors 4In Stock
1,800Expected 2026-06-08
Min.: 1
Mult.: 1

68 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors 637In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD160ARA470ME61G
Chemi-Con Aluminum Organic Polymer Capacitors 1,099In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con HHXD250ARA101MF80G
Chemi-Con Aluminum Organic Polymer Capacitors 100UF 25V ESR=30 966In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD
Chemi-Con HHXD250ARA221MHA0G
Chemi-Con Aluminum Organic Polymer Capacitors 5In Stock
500Expected 2026-12-10
Min.: 1
Mult.: 1

220 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con HHXD250ARA330ME61G
Chemi-Con Aluminum Organic Polymer Capacitors 773In Stock
Min.: 1
Mult.: 1

33 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD AEC-Q200
Chemi-Con HHXD250ARA560MF61G
Chemi-Con Aluminum Organic Polymer Capacitors 834In Stock
Min.: 1
Mult.: 1

56 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD350ARA220ME61G
Chemi-Con Aluminum Organic Polymer Capacitors 980In Stock
Min.: 1
Mult.: 1

22 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD
Chemi-Con HHXD350ARA270MF61G
Chemi-Con Aluminum Organic Polymer Capacitors 43In Stock
1,000Expected 2026-07-23
Min.: 1
Mult.: 1

27 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD
Chemi-Con HHXD350ARA470MF80G
Chemi-Con Aluminum Organic Polymer Capacitors 14In Stock
900Expected 2026-10-26
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA100MF61G
Chemi-Con Aluminum Organic Polymer Capacitors 83In Stock
1,000Expected 2026-05-11
Min.: 1
Mult.: 1

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA121MJA0G
Chemi-Con Aluminum Organic Polymer Capacitors 5In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA150MF80G
Chemi-Con Aluminum Organic Polymer Capacitors 256In Stock
900Expected 2026-12-10
Min.: 1
Mult.: 1

15 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA220MF61G
Chemi-Con Aluminum Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA330MF80G
Chemi-Con Aluminum Organic Polymer Capacitors 17In Stock
1,800Expected 2026-06-24
Min.: 1
Mult.: 1

33 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA100MF80G
Chemi-Con Aluminum Organic Polymer Capacitors 682In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA220MF80G
Chemi-Con Aluminum Organic Polymer Capacitors 38In Stock
2,700On Order
Min.: 1
Mult.: 1

22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD630ARA6R8MF61G
Chemi-Con Aluminum Organic Polymer Capacitors 806In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors
999Expected 2026-08-10
Min.: 1
Mult.: 1
100 uF 16 VDC SMD/SMT 7.2 mm (0.283 in) 6.6 mm (0.26 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 5.8 mm 6.3 mm Molded HXD
Chemi-Con Aluminum Organic Polymer Capacitors
500Expected 2026-10-23
Min.: 1
Mult.: 1
100 uF 63 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 10 mm 10 mm Molded HXD
Chemi-Con Aluminum Organic Polymer Capacitors 56UF 80V ESR=33
500Expected 2026-10-23
Min.: 1
Mult.: 1

56 uF 80 VDC SMD/SMT 11 mm (0.433 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 33 mOhms 2.4 A - 55 C + 105 C 10 mm 10 mm Molded HXD
Chemi-Con Aluminum Organic Polymer Capacitors
500Expected 2026-10-21
Min.: 1
Mult.: 1

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 18 mOhms 2.6 A - 55 C + 105 C 10 mm Can HXD AEC-Q200
Chemi-Con Aluminum Organic Polymer Capacitors
500Expected 2026-10-23
Min.: 1
Mult.: 1

150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXD AEC-Q200