Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,148
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package / Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 63V 0.1uF 5% 2,789In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 2.8 mm (0.11 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.1uF 10% 1,739In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.5 mm (0.413 in) 7.6 mm (0.299 in) Stacked Film Capacitors 200 VAC 10 % 2 Pin 4.7 mm (0.185 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 100VDC 4.7uF 10% MPET L/S=22.5mm 2,244In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 10.0uF 5% MPET L/S=27.5mm 875In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 5 % 2 Pin 25.8 mm (1.016 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 1.5uF 10% MPET L/S=12.5mm 10,332In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 15.3 mm (0.602 in) 8.6 mm (0.339 in) General Film Capacitors 10 % 2 Pin 15.7 mm (0.618 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors 630VDC 0.043uF 3% MPP L/S=10mm 1,971In Stock
Min.: 1
Mult.: 1

0.043 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7.9 mm (0.311 in) RF Microwave Film Capacitors 3 % 2 Pin 10.7 mm (0.421 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin 168In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 10uF 10% 16.9mOhm 2Pin 1,296In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16.9 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors 3uF 900volt 5% 2pin 27.5mm LS 1,362In Stock
Min.: 1
Mult.: 1

3 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 25 mm (0.984 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 21 mOhms 32 mm (1.26 in) 32 mm x 15 mm Straight - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 100V 0.027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 29,537In Stock
Min.: 1
Mult.: 1

0.027 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 1100VDC 360uF 10% 40In Stock
Min.: 1
Mult.: 1

360 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 700V 22 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 377In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 4.7 mOhms 44 mm (1.732 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 450V 40 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 365In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 3.7 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 450V 70 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 160In Stock
Min.: 1
Mult.: 1

70 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 2.3 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 800V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 186In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 800V 7.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 1,127In Stock
Min.: 1
Mult.: 1

7.5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 700volts 5uF 5% IGBT snubber 846In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 28 mm (1.102 in) Power Factor Correction Film Capacitors 400 VAC 5 % 2 Pin 2.6 mOhms 37 mm (1.457 in) Tab Terminal - 40 C + 85 C C4BT Bulk
KEMET Film Capacitors 63volts 1uF 5% LS 5mm 4,295In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 63volts 0.82uF 5% LS 5mm 14,966In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.82 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 300volts 33nF 20% LS 15.2mm 2,676In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 8.5 mm (0.335 in) Suppression Film Capacitors 300 VAC 20 % 2 Pin 100 Ohms 14.3 mm (0.563 in) Straight - 40 C + 85 C P410 Bulk
KEMET Film Capacitors 63volts 0.00015uF 5% LS 5mm 5,856In Stock
Min.: 1
Mult.: 1

150 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 650V 4700pF 5% LS=15mm 2,393In Stock
Min.: 1
Mult.: 1

4700 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6.5 mm (0.256 in) General Film Capacitors 650 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 2000V 220pF 5% LS=15mm 3,639In Stock
Min.: 1
Mult.: 1

220 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Bulk
KEMET Film Capacitors 2000V 270pF 5% LS=15mm 6,990In Stock
Min.: 1
Mult.: 1

270 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 63volts 22uF 10% 2,322In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray