EZPV Series Film Capacitors

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 800VDC 20uF 10% 4Pin AEC-Q200 300In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 50uF 10% 4.8mOhm 4Pin 164In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin 168In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 10uF 10% 16.9mOhm 2Pin 1,296In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16.9 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 30uF 10% 9.9mOhm 4Pin 240In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 9.9 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 40uF 10% 6.5mOhm 4Pin 241In Stock
Min.: 1
Mult.: 1

40 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 4 Pin 6.5 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 200In Stock
Min.: 1
Mult.: 1

45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 4Pin AEC-Q200 95In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 22uF 10% 4Pin AEC-Q200 140In Stock
Min.: 1
Mult.: 1

22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 9.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 9.1mOhm 4Pin 88In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35.5 mm (1.398 in) DC Link Film Capacitors 10 % 4 Pin 9.1 mOhms 45.5 mm (1.791 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 45uF 10% 6.2mOhm 4Pin 89In Stock
Min.: 1
Mult.: 1

45 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 55uF 10% 4.5mOhm 4Pin 92In Stock
Min.: 1
Mult.: 1

55 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 1100VDC 30uF 10% 4Pin AEC-Q200 66In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 5.7 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 12uF 10% 14.3mOhm 2Pin 330In Stock
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 14.3 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 25uF 10% 4Pin AEC-Q200 180In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 8.6 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 35uF 10% 7.1mOhm 4Pin 184In Stock
Min.: 1
Mult.: 1

35 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 7.1 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 50uF 10% 5.3mOhm 4Pin 96In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.3 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin 303In Stock
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 12.8 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 55uF 10% 4Pin AEC-Q200 95In Stock
Min.: 1
Mult.: 1

55 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 90uF 10% 4.7mOhm 4Pin 63In Stock
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 30uF 10% 4Pin AEC-Q200 117In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.2 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 20uF 10% 10.4mOhm 4Pin 223In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 10.4 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 75uF 10% 4.1mOhm 4Pin 85In Stock
Min.: 1
Mult.: 1

75 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 57 mm (2.244 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 50uF 10% 4Pin AEC-Q200 87In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.3 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 1000VDC 4.7uF 10% 2-Pin Straight lead 546In Stock
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk