Nichicon Film Capacitors

Results: 3,806
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package / Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nichicon Film Capacitors Boxed. radial 22 x 30 x 42.5 337In Stock
Min.: 1
Mult.: 1

0.1 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 42.5 mm (1.673 in) 22 mm (0.866 in) General Film Capacitors 750 VAC 10 % 2 Pin 9.3 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Cylindrical. axial 12 x 27 1,050In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Axial Polypropylene (PP) 27 mm (1.063 in) Snubber Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 25.4 x 57 26In Stock
Min.: 1
Mult.: 1

20 uF 100 VDC Axial Polypropylene (PP) 57 mm (2.244 in) General Film Capacitors 10 % 2 Pin 8 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 18.9 x 38 170In Stock
Min.: 1
Mult.: 1

3 uF 200 VDC Axial Polypropylene (PP) 38 mm (1.496 in) General Film Capacitors 10 % 2 Pin 13 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 42.5 56In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 160 VAC 10 % 2 Pin 2.4 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PHB Bulk
Nichicon Film Capacitors Cylindrical. axial 10 x 27 56In Stock
Min.: 1
Mult.: 1

0.33 uF 600 VDC Axial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors - 5 %, + 10 % 2 Pin 9.5 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 11.5 x 32 7In Stock
500Expected 2026-04-17
Min.: 1
Mult.: 1

0.33 uF 700 VDC Axial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 10 % 2 Pin 8.5 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 10 x 27 17In Stock
600Expected 2026-07-10
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Axial Polypropylene (PP) 27 mm (1.063 in) Snubber Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors 389In Stock
Min.: 1
Mult.: 1

0.068 uF 400 VDC Radial Polyester 10 mm (0.394 in) 13.5 mm (0.531 in) 5.4 mm (0.213 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 105 C QXK Bulk
Nichicon Film Capacitors 630volts 0.015uF 81In Stock
Min.: 1
Mult.: 1

0.015 uF 630 VDC Radial Polyester 12.5 mm (0.492 in) 15.5 mm (0.61 in) 5.5 mm (0.217 in) General Film Capacitors 250 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 40 C + 105 C QXK_ZH Bulk
Nichicon Film Capacitors 0.22uF 250 Volts 10% 19In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 21 mm (0.827 in) 7.4 mm (0.291 in) RF Microwave Film Capacitors 125 VAC 5 % 2 Pin 12.4 mm (0.488 in) 21 mm x 7.4 mm x 12.4 mm Straight - 40 C + 105 C QXP Bulk
Nichicon Film Capacitors radial 35 x 50 x 57.5 13In Stock
Min.: 1
Mult.: 1

30 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.8 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MHB Bulk
Nichicon Film Capacitors Cylindrical. axial 36.5 x 57 47In Stock
Min.: 1
Mult.: 1

20 uF 200 VDC Axial Polypropylene (PP) 57 mm (2.244 in) General Film Capacitors 10 % 2 Pin 6 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 29 x 57 60In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Axial Polypropylene (PP) 53 mm (2.087 in) General Film Capacitors 10 % 2 Pin 4.3 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 31 x 53 133In Stock
Min.: 1
Mult.: 1

15 uF 400 VDC Axial Polypropylene (PP) 53 mm (2.087 in) General Film Capacitors 10 % 2 Pin 5 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 9.5 x 32 432In Stock
Min.: 1
Mult.: 1

0.22 uF 700 VDC Axial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 10 % 2 Pin 10.7 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 10 x 32 214In Stock
Min.: 1
Mult.: 1

0.15 uF 850 VDC Axial Polypropylene (PP) 27 mm (1.063 in) General Film Capacitors 10 % 2 Pin 9.8 mOhms Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 53In Stock
53Expected 2026-04-08
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Lug Polypropylene (PP) 63 mm (2.48 in) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 630 VAC 10 % 2 Pin 2.7 mOhms 35.5 mm (1.398 in) Tab Terminal - 40 C + 85 C PMB Bulk
Nichicon Film Capacitors Boxed. radial 13 x 22 x 32 287In Stock
Min.: 1
Mult.: 1

0.15 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 630 VAC 10 % 2 Pin 7.6 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 13 x 22 x 32 109In Stock
Min.: 1
Mult.: 1

0.15 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 630 VAC 10 % 2 Pin 7.6 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Cylindrical. axial 15 x 32 30In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Axial Polypropylene (PP) 32 mm (1.26 in) Snubber Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors Cylindrical. axial 10 x 19 150In Stock
Min.: 1
Mult.: 1

6800 pF 1 kVDC Axial Polypropylene (PP) 19 mm (0.748 in) Snubber Film Capacitors 10 % 2 Pin Straight - 55 C + 105 C Bulk
Nichicon Film Capacitors 259In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyester 17.5 mm (0.689 in) 18.5 mm (0.728 in) 13.2 mm (0.52 in) General Film Capacitors 200 VAC 5 % 2 Pin 5.9 mm (0.232 in) Inside Kink - 40 C + 105 C QXK_ZH Bulk
Nichicon Film Capacitors Boxed. radial 14 x 28 x 32 106In Stock
Min.: 1
Mult.: 1

5 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) General Film Capacitors 160 VAC 10 % 4 Pin 2.7 mOhms 28 mm (1.102 in) Straight - 40 C + 85 C PHB Bulk
Nichicon Film Capacitors Boxed. radial 18 x 33 x 32 3In Stock
Min.: 1
Mult.: 1

1 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 400 VAC 10 % 2 Pin 4.6 mOhms 33 mm (1.299 in) Straight - 40 C + 85 C PHB Bulk