12 uF Film Capacitors

Results: 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package / Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 700VDC 12uF 10% 2-Pin Straight lead 150In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 12uF 10% Straight lead 2-Pin AEC-Q200 150In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 314In Stock
Min.: 1
Mult.: 1

12 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP,12 F, 800 Vdc, pitch 37,5 mm 2pins 88In Stock
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7.1 mOhms 38.5 mm (1.516 in) Straight - 40 C + 105 C MKP Tray
EPCOS / TDK Film Capacitors 12UF 10% 800V FILM CAP MKP BOXED 97In Stock
1,568On Order
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
EPCOS / TDK Film Capacitors 800VDC 12uF 10% LS=27.5mm 220In Stock
784Expected 2026-06-10
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 6.8 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
EPCOS / TDK Film Capacitors 1100VDC 12uF 10% MKP LS 37.5mm 172In Stock
Min.: 1
Mult.: 1

12 uF 920 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 10 % 4 Pin 10 mOhms 37 mm (1.457 in) 42 mm x 28 mm x 37 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Panasonic Film Capacitors 1000VDC 12uF 10% 4-Pin Straight lead 123In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 12uF 10% 4-Pin STD 200In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 12uF 10% 4-Pin STD AEC-Q200 200In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 12uF 10% 4-Pin STD AEC-Q200 200In Stock
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 330VAC 12uF 5% 10mOhm 4Pin 96In Stock
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 330 VAC 5 % 4 Pin 10 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 900V 12uF LS=37.5mm 5% 6In Stock
174Expected 2026-07-24
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 500V 12 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 57In Stock
Min.: 1
Mult.: 1

12 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 600V 12 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 38In Stock
90On Order
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 800V 12 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 88In Stock
192Expected 2026-06-19
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 170In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 12 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

12 uF 900 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.9 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1100V 12 uF 5 % 200 Hour 4 Pin LS=37.5 mm 8In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 74In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 122In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 310VAC 630Volt 12uF THB Grd IIB AECQ2 146In Stock
Min.: 1
Mult.: 1

12 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 44 mm (1.732 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 460V 12uF 2+2 AL 40.5x65 MKP 199In Stock
Min.: 1
Mult.: 1

12 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 13 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
KYOCERA AVX Film Capacitors 900V 12uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm 112In Stock
Min.: 1
Mult.: 1

12 uF 900 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 20 mm (0.787 in) General Film Capacitors 10 % 4 Pin 7.6 mOhms 40 mm (1.575 in) Straight - 40 C + 125 C FE Bulk
Knowles / Illinois Capacitor Film Capacitors 12uF 600V 10% FILM/IC 148In Stock
Min.: 1
Mult.: 1

12 uF 600 VDC Axial Polypropylene (PP) 55 mm (2.165 in) DC Link Film Capacitors 330 VAC 10 % 2 Pin - 40 C + 100 C PHC Bulk