GA Series Aluminum Electrolytic Capacitors - Radial Leaded

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V 20% , Bi-Polar 13,979In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series 14,809In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 50 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 39 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 22UF 16V 2,782In Stock
600Expected 2026-04-16
Min.: 1
Mult.: 1

22 uF 16 VDC 5 mm 11 mm 2 mm Bi-Polar Electrolytic Capacitors 2000 Hour 20 % 60 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic GA-A (Bi-polar) 47uF, 20%, 16V 235In Stock
6,800Expected 2026-04-16
Min.: 1
Mult.: 1

47 uF 16 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 100 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10UF 25V Bi-Polar 588In Stock
2,800Expected 2026-04-03
Min.: 1
Mult.: 1

10 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 45 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 100UF 25V SU BI-POLAR 1,030In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 180 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 22UF 25V Bi-Polar 1,656In Stock
Min.: 1
Mult.: 1

22 uF 25 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 60 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series 1,503In Stock
Min.: 1
Mult.: 1

33 uF 25 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 90 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial GA(Bi-polar) Series 4,183In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 50 VDC 6.3 mm 11.2 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 39 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47UF 50V 110In Stock
800Expected 2026-04-23
Min.: 1
Mult.: 1

47 uF 50 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 140 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series 703In Stock
Min.: 1
Mult.: 1

33 uF 35 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 100 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volt 100uF 6.3X7mm L/S=5.0mm Ammo Crmp 4,701In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 110 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volt 100uF 6.3X7mm L/S=2.5mm Ammo STR 248In Stock
12,000Expected 2026-06-18
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 110 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=1.5mm Bulk 4,800In Stock
Min.: 1
Mult.: 1

22 uF 10 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=5.0mm Ammo Crmp 2,726In Stock
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 10 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 22uF 4X7mm L/S=2.5mm Ammo STR 1,840In Stock
4,000Expected 2026-04-23
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 10 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Bulk 462In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 160 mA - 55 C + 105 C Straight Radial GA Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=5.0mm Ammo Crmp 3,374In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 10 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 160 mA - 55 C + 105 C Straight Radial GA Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Ammo STR 3,878In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 10 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 160 mA - 55 C + 105 C Straight Radial GA Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 33uF 5X7mm L/S=2.0mm Bulk 2,522In Stock
Min.: 1
Mult.: 1

33 uF 10 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 33uF 5X7mm L/S=2.5mm Ammo STR 7,179In Stock
Min.: 1
Mult.: 1
Reel: 2,000

33 uF 10 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 47uF 6.3X7mm L/S=2.5mm Bulk 2,160In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 47uF 6.3X7mm L/S=5.0mm Ammo Crmp 4,122In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 68uF 6.3X7mm L/S=2.5mm Bulk 1,616In Stock
2,600Expected 2026-06-12
Min.: 1
Mult.: 1

68 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 75 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10volts 68uF 6.3X7mm L/S=2.5mm Ammo STR 6,782In Stock
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 75 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape