FR Series Aluminum Electrolytic Capacitors - Radial Leaded

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 16x25mm LS7.5mm 3,540In Stock
Min.: 1
Mult.: 1
Reel: 250

1000 uF 50 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.32 A 16 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 56uF 3,598In Stock
2,000Expected 2026-09-10
Min.: 1
Mult.: 1

56 uF 50 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 405 mA 140 mOhms - 40 C + 105 C Straight Radial FR
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 220uF 20% L/S=5mm 10,066In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 6.3 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 470uF 20% L/S=5mm 4,614In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS 5.0mm 5,223In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 uF 16 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6X11.2mm LS:2.5mm Ammo Crimp 8,963In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 63 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 284 mA 210 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 270uF 20% L/S=2.5mm 8,472In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 10x20mm LS 5.0mm 2,473In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 6.3 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% LS=3.5mm 8,945In Stock
11,000Expected 2026-04-03
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 12x25mm LS5mm 2,387In Stock
Min.: 1
Mult.: 1

4700 uF 6.3 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 680uF 8x11mm LS3.5mm 11,572In Stock
Min.: 1
Mult.: 1

680 uF 10 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm 21,431In Stock
9,400Expected 2026-04-16
Min.: 1
Mult.: 1

1000 uF 16 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS5mm 3,588In Stock
Min.: 1
Mult.: 1

2200 uF 16 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x25mm LS 5.0mm 3,862In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 25 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 16x20mm LS7.5mm 1,760In Stock
Min.: 1
Mult.: 1
Reel: 250

2200 uF 25 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 16x25mm LS7.5mm 5,160In Stock
Min.: 1
Mult.: 1

1000 uF 50 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.32 A 16 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 270uF 10x20mm LS 5.0mm 4,381In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 50 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.89 A 23 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Ammo Straigh 8,818In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 761 mA 63 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS5mm 4,371In Stock
400Expected 2026-06-26
Min.: 1
Mult.: 1

1000 uF 35 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 10x16mm LS 5.0mm 4,897In Stock
4,500Expected 2026-06-26
Min.: 1
Mult.: 1
Reel: 500

470 uF 35 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic Capacitor 1000uF, 20%, 6.3VDC 5,581In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 950 mA 56 mOhms - 40 C + 105 C Straight Radial FR Ammo Pack
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1200uF 10x12mm LS5mm 886In Stock
2,000Expected 2026-05-29
Min.: 1
Mult.: 1

1200 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1200uF 10x12mm LS 5.0mm 1,404In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1200uF 8x15mm LS3.5mm 376In Stock
3,000On Order
Min.: 1
Mult.: 1

1200 uF 6.3 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1200uF 8x15mm LS 5.0mm 519In Stock
2,000Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 1,000

1200 uF 6.3 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape