SCC-E Series Supercapacitors / Ultracapacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 682In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 18 mm (0.709 in) 60 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR 2In Stock
7,200On Order
Min.: 1
Mult.: 1

1 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR 961In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 1000 Hour 85 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR 1,196In Stock
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l 6,477In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radia l Low ESR 4,199In Stock
2,440On Order
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR 2,913In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR 1,032In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l 1,190In Stock
800Expected 2026-06-08
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3.0V 22F 12.5x35mm R adial 406In Stock
Min.: 1
Mult.: 1

22 F 3 VDC Radial 12.5 mm (0.492 in) 35 mm 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l 200In Stock
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR
5,980On Order
Min.: 1
Mult.: 1

2 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3.0V 60F 18x40mm Rad ial 900Factory Stock Available
Min.: 1
Mult.: 1

60 F 3 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 1F 6.3X12mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

1 F 3 VDC Radial 2.3 mm (0.091 in) 6.3 mm (0.248 in) 12 mm 1000 Hour 240 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 5F 10X20mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

7 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

25 F 3 VDC Radial 8 mm (0.315 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

35 F 3 VDC Radial 8 mm (0.315 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk