ANTX200P001B24003

Pulse Electronics
603-ANTX200P001B2400
ANTX200P001B24003

Mfr.:

Description:
Antennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,872

Stock:
2,872 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.73 $17.30
$1.57 $39.25
$1.40 $140.00
$1.32 $396.00
$1.26 $630.00
$1.21 $1,210.00
$1.19 $2,975.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
PCB Trace
I-Bar Flex
4.4 dB
50 Ohms
2:1
1 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
IPEX MHF
2.45 GHz
18.4 mm
7.5 mm
0.55 mm
1.13 mm Mini Coaxial Cable
ANTX200
Bulk
Brand: Pulse Electronics
Cable Length: 200 mm
Polarization: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 9.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Wireless & Signal Conditioning Components

Pulse Electronics Wireless and Signal Conditioning Components cover a broad range of wireless communication protocols, including BLUETOOTH® and IEEE 802.11b/g, WPAN, WLAN, WMAN, WWAN, and LTE. Typical applications include automotive, smart meters, and smart homes.