SRC5G027

Antenova
237-SRC5G027
SRC5G027

Mfr.:

Description:
Antennas 4.9-5.9GHz Avg. Eff. 60%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,651

Stock:
8,651 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8651 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.507 $0.51
Full Reel (Order in multiples of 10000)
$0.507 $5,070.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
4.9 GHz
5.9 GHz
802.11 a/h/j/n/p/ac, WiFi
Chip
Ceramic
- 2.5 dBi
50 Ohms
3:1
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
4.95 GHz
Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras
1 mm
0.5 mm
0.5 mm
Sharpi
Reel
Cut Tape
MouseReel
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarization: Linear
Factory Pack Quantity: 10000
Subcategory: Antennas
Tradename: ceriiANT
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Sharpi 4.9GHz to 5.9GHz Wi-Fi® Antenna

Antenova Sharpi Wi-Fi® Antenna is an ultra-compact 4.9GHz to 5.9GHz ceramic antenna developed for 5G Wi-Fi applications. The antenna measures 1mm x 0.5mm x 0.5mm with a 5mm x 3mm footprint, and only requires a small ground plane. Designed for Integration (DFI), the Sharpi Wi-Fi Antenna maintains good performance when placed in a device. The Sharpi Wi-Fi Antenna is easily integrated into a PCB layout using Antenova's guidance on positioning. The Sharpi Wi-Fi Antenna is ideal for single and MIMO antenna systems. Consumer applications include wearable devices, access points, portable devices, PC cards, set-top boxes, network devices, IP cameras, and V2X networks.