Broadcom Limited White LEDs

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux Color Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago White LEDs White, 5000K 2300mcd, 20mA 51,487In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 8000K 2300mcd, 20mA 118,419In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Top Mt InGaN White 45,710In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 0805 (2012 metric) White 670 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip,SMT R/Angle InGaN,White 10,800In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 1 cd 120 deg 20 mA 3.3 V 120 mW 3.7 mm 0.9 mm 0.43 mm - 40 C + 85 C Colorless 3.7 mm x 0.9 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4000K 2300mcd, 20mA 21,371In Stock
Min.: 1
Mult.: 1
Reel: 50,000

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 191,506In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs PLCC2,Top Mt,White 76,778In Stock
Min.: 1
Mult.: 1
Reel: 50,000

White LEDs SMD/SMT PLCC-2 White 7000 K to 10000 K 2.68 cd 120 deg 20 mA 2.77 V 96 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Non-Diffused CSMM Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Lamp,SMT Round White,30deg 11,866In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 9.3 cd 30 deg 20 mA 2.9 V 105 mW 4.2 mm 4.2 mm 6.5 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear ALMD
Broadcom / Avago White LEDs Cool White 0.5 Watt 32,924In Stock
Min.: 1
Mult.: 1
Reel: 50,000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 38 lm 120 deg 150 mA 3.4 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 189,357In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 2835 Cool White 5000 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 13,675In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1305 (3412 metric) White 180 mcd 150 deg 20 mA 3.6 V 78 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.2 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Low Cost SMT Round,White,18deg 4,386In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 16 cd 18 deg 20 mA 2.9 V 95 mW 4.2 mm 4.2 mm 7.2 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear AEMD
Broadcom / Avago White LEDs 3W Cool White SMD 1,859In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-6 Cool White 10000 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3W Warm White SMD 1,169In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-6 Warm White 3500 K 130 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4500K 2300mcd, 20mA 33,295In Stock
Min.: 1
Mult.: 1
Reel: 50,000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 147,347In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 2835 Warm White 3000 K 59 lm 80 120 deg 150 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear ASMW Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 2700K 2300mcd, 20mA 27,613In Stock
Min.: 1
Mult.: 1
Reel: 50,000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 2835 0.5W Surface Mount LED 92,493In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 2835 Cool White 6500 K 64 lm 80 120 deg 60 mA 2.92 V 500 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C Tinted 2.85 mm x 2.33 mm Rectangular with Sidecut Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 LB White 59,600In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 LB White 57,140In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 LB White 58,932In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 HB White 51,736In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White 1700 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 HB White 28,096In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White 2000 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 1608 HB White 37,504In Stock
Min.: 1
Mult.: 1
Reel: 200,000

White LEDs SMD/SMT 0603 (1608 metric) White 2300 mcd 120 deg 20 mA 3.1 V 1.6 mm 0.8 mm 0.55 mm - 40 C + 85 C Rectangular ASCK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Chip,top Mt,InGaN,White 11,950In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 White 28.5 mcd 150 deg 2 mA 3.15 V 16 mW 0.65 mm 0.38 mm 0.36 mm - 40 C + 85 C Yellow 0.65 mm x 0.38 mm Rectangular Diffused HSMW