ASMW-LWG0-NDFHE

Broadcom / Avago
630-ASMW-LWG0-NDFHE
ASMW-LWG0-NDFHE

Mfr.:

Description:
White LEDs 2835 0.5W Surface Mount LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 147,347

Stock:
147,347 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 147347 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.784 $7.84
$0.519 $51.90
$0.40 $400.00
$0.363 $907.50
$0.326 $3,260.00
$0.321 $8,025.00
$0.307 $15,350.00
$0.195 $19,500.00
Full Reel (Order in multiples of 200000)
$0.195 $39,000.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
3000 K
59 lm
80
120 deg
150 mA
2.92 V
500 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 100 C
Tinted
2.85 mm x 2.33 mm
Rectangular with Sidecut
Clear
ASMW
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 200000
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED