+ 150 C LED Lighting Driver ICs

Results: 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package / Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging
Infineon Technologies LED Lighting Driver ICs LITIX 3,895In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 Output 76.5 mA TSDSO-24 28 V 6 V 35 V TLD7002 - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor LED Lighting Driver ICs 8ch Internal By-pass Switch LED Driver: The BD18364EFV-M is a buck-boost LED driver with built-in 8ch By-pass switch. Sequential winker and animation lamp light circuits are made possible in this circuit. The By-pass switch can be controlled ON and 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

8 Output Boost, Buck 800 mA HTSSOP-30 45 V 5.5 V 550 kHz 60 V - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor LED Lighting Driver ICs 2ch Current LED Driver with SPI 3,086In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Output Buck 3.2 A HTSSOP-C-48 45 V 5 V 200 kHz to 2.25 MHz 2 V to 60 V - 40 C + 150 C Average LED Current Regulation Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 940In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape

STMicroelectronics LED Lighting Driver ICs High performance current mode LED controller 2,238In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 1 A SOIC-8 25 V 25 V 250 kHz 5 V HVLED002 - 40 C + 150 C PWM Control Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 3.0V to 18V 850kHz 100mV 95mOhm HS 12,746In Stock
Min.: 1
Mult.: 1
Reel: 4,500

1 Output Buck 3 A VFQFPN-8L 18 V 3 V 850 kHz Adjustable LED2000 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 0.5A MAX CONSTANT CURRENT LED DRIVER 54,805In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 2 A Max Const LED Driver 34,469In Stock
Min.: 1
Mult.: 1
Reel: 600

1 Output Boost, Buck 2 A PowerSO-10 40 V 4.5 V 50 kHz Adjustable STCS2A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 45V 151,490In Stock
84,000Expected 2026-10-09
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 15 mA SOD-123 45 V 45 V 1 MHz Adjustable NSI45015W - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Dual 36V Sync LED Driver w/ I2C 167In Stock
Min.: 1
Mult.: 1

1 Output Buck QFN-36 36 V 4 V 200 kHz to 2 MHz LT3964-1 - 40 C + 150 C Tube
Analog Devices LED Lighting Driver ICs 60V 1A Simple LED Driver - 330kHz Versio 178In Stock
Min.: 1
Mult.: 1

1 Output Buck 1.2 A QFN-16 60 V 6.5 V 330 kHz LT8374 - 40 C + 150 C AEC-Q100 Tube
Analog Devices LED Lighting Driver ICs 36V, 2A Synchronous Buck-Boost Converter and LED Driver 431In Stock
Min.: 1
Mult.: 1

4 Output Boost, Buck 2 A QFN-28 60 V 3 V 300 kHz to 2 MHz Adjustable LT3942 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED Lighting Driver ICs 60VIN, 1.5A/60V Power Switch Quad LED Dr 572In Stock
Min.: 1
Mult.: 1

4 Output Boost 1.6 A QFN-6x6-40 60 V 3 V 300 kHz to 4 MHz 60 V LT3966 - 40 C + 150 C I2C Control Tube
Analog Devices LED Lighting Driver ICs 60VSync 4-Switch Buck-Boost LED Drv Ctrl 130In Stock
Min.: 1
Mult.: 1

1 Output Boost, Buck QFN-28 60 V 4 V 150 kHz to 650 kHz 60 V LT8391 - 40 C + 150 C 4-Switch Single Inductor Architecture Tube
Monolithic Power Systems (MPS) LED Lighting Driver ICs 16-Channel Current Sink LED Driverwith Adaptive Feedback Control (AFC) 418In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output 200 mA QFN-32 3.5 V 3.2 V 250 Hz to 1 kHz MPQ7225A - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4ABuck-Boost, Synchronous Infrared LED 450In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
Monolithic Power Systems (MPS) LED Lighting Driver ICs MPSafeTM 42V, 3A Buck or 2.4A Buck-Boost, Synchronous Infrared LED Driver, AEC-Q100 Qualified 500In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Output Buck, Buck-Boost 2.4 A, 3 A QFN-19 42 V 1.25 MHz, 2.4 MHz MPQ7231 - 40 C + 150 C Built for Infrared (IR) LED Applications, Fault Indication, Integrated Current-Sense Resistor, Improved Efficiency and Thermals, Optimized for EMC/EMI, Over-Current Protection, Over-Voltage Protection Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 16 Channels LED driver with error detection, current gain control and 12/16 bit- 1,449In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 Output Buck 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V ALED1642GW - 40 C + 150 C PWM Dimming, Constant Current AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs Off-Line LED 15W 0.9 800V PSR 6 Ohm 3,151In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Flyback 1 A SO-16N 23 V 11.5 V 166 kHz Adjustable HVLED815PF - 40 C + 150 C Integrated MOSFET Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 4A 850kHz Step-Down 3.0V to 18V 100mV 2,074In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 4 A HSOP-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 4A 850kHz Step-Down 3.0V to 18V 100mV 2,875In Stock
Min.: 1
Mult.: 1
Reel: 4,500

1 Output Buck 4 A VFQFPN-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C PWM Dimming, Constant Current Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 3 A, 61 V monolithic current source with dimming capability 1,888In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 3 A 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Soft Start Reel, Cut Tape
STMicroelectronics LED Lighting Driver ICs 16-Ch 85mA LED DRV 4-Wire Boost CNTRL 1,292In Stock
Min.: 1
Mult.: 1
Reel: 2,500

6 Output Boost 85 mA VFQFPN-48 36 V 3.6 V 250 kHz to 1 MHz 36 V LED7708 - 40 C + 150 C 4 Wire Serial Interface Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs SMPS LED-PILOT LAMP DUAL LOOP 3.5V - 36V 10,270In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05L - 40 C + 150 C Constant Current, Constant Voltage Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5 A Max Const LED Driver 2,461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Constant Current Reel, Cut Tape, MouseReel