Wir RF Modules

Results: 436
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, North America 259In Stock
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 187In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole 72In Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 152In Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6 360In Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
M5Stack RF Modules LoRaWAN Unit AS923 (STM32WLE5) w/ Antenna 16In Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
Carlo Gavazzi RF Modules USB NFC READER 100In Stock
Min.: 1
Mult.: 1

ACR NFC 45 Hz to 440 Hz 166 V 576 V + 60 C - 20 C 98 mm x 65 mm x 12.8 mm
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan 8In Stock
90Expected 2026-10-19
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C Dipole Antenna 13 mm x 19 mm x 2 mm

Lime Microsystems RF Modules LimeSDR Mini 2.0 532In Stock
1,250Expected 2026-11-13
Min.: 1
Mult.: 1

Radio Modules 10 MHz to 3.5 GHz USB
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, 100 - 50000 MHz, 50 Ohm 6In Stock
Min.: 1
Mult.: 1

ZX76 0 C + 50 C Tray

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6,432In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Astrocast RF Modules Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C Integrated 35 mm x 31 mm
Analog Devices RF Modules Hi Isolation SPST Switch ModuleDC-20 GHz 3In Stock
Min.: 1
Mult.: 1

HMC-C019G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Digilent RF Modules Software Defined Radio - B205mini-i Product Kit 129In Stock
Min.: 1
Mult.: 1

USRP B205 Development Boards 70 MHz to 6 GHz USB 0 C + 45 C 83.3 mm x 50.8 mm x 8.4 mm
Analog Devices RF Modules WBand Driver amp Module, 0.01 - 20 GHz 5In Stock
Min.: 1
Mult.: 1

HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA 1In Stock
Min.: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag
Altech RF Modules Wireless PB Transmiter 5In Stock
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Altech RF Modules Wireless PB receiver 4In Stock
Min.: 1
Mult.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3In Stock
Min.: 1
Mult.: 1
2.4 GHz
Mini-Circuits RF Modules DEMODULATOR / SURF MT RoHS 6In Stock
Min.: 1
Mult.: 1
: 50

JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 500 MHz, 50Ohm
18On Order
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 500 MHz 100 W 24 V 24 V - 25 C + 65 C 250.19 mm x 185.42 mm x 28.58 mm Tray
M5Stack RF Modules M5stack CC1101 Module (855-925MHz) 14In Stock
10Expected 2026-07-22
Min.: 1
Mult.: 1

RF Transceivers 855 MHz to 925 MHz 10 dBm SPI Rubber Antenna
Siemens RF Modules SCALANCE W721-1 RJ45
1In Stock
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Wurth Elektronik RF Modules WIRL-NFW2 BLE LE6 NFC-T 2.4GHz Ophelia-IV 350In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz 8 dBm 1.7 V 3.6 V 12 mA 3.6 mA - 40 C + 105 C 12 mm x 8 mm x 2.3 mm Reel, Cut Tape, MouseReel
Digilent RF Modules Software Defined Radio - Ettus USRP B206mini-i with enclosure 21In Stock
Min.: 1
Mult.: 1

0 C + 45 C Bulk