Wir RF Modules

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL connector, Through Hole 175In Stock
Min.: 1
Mult.: 1

Tray
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 488In Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50ohm 11In Stock
50Expected 2026-11-23
Min.: 1
Mult.: 1

ZFL RF Amplifiers 100 kHz to 500 MHz 5 dBm 15 V 17 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad Antenna, MMT, New Zealand 41In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, Chip Antenna, Surface Mount 33In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole 80In Stock
150On Order
Min.: 1
Mult.: 1

Tray
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 728In Stock
517On Order
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, U.FL, Through-hole 33In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, RF Pad, Surface Mount 36In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount 29In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh U.FL, Surface Mount 131In Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT 156In Stock
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 74In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 18 GHz 4In Stock
8On Order
Min.: 1
Mult.: 1

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, RF Pad, Surface Mount 34In Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digilent RF Modules Software Defined Radio - B205mini-i w/Enclosure Bundle 82In Stock
Min.: 1
Mult.: 1

USRP B205
M5Stack RF Modules LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna 37In Stock
37Expected 2026-06-10
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
M5Stack RF Modules DMX Unit w/ Isolated RS-485/422 Transceiver (CA-IS3092W) 26In Stock
20Expected 2026-07-01
Min.: 1
Mult.: 1

RF Transceivers RS-485 0 C + 40 C 48 mm x 40 mm x 25 mm
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 2.4 GHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 4In Stock
Min.: 1
Mult.: 1

R70 Radio Modules 2.4 GHz 65 mW 10 VDC 30 VDC - 40 C + 85 C
Siemens RF Modules SCALANCE W774-1 RJ45 (US-VERSION) 1In Stock
Min.: 1
Mult.: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 40 C + 75 C N Connector 140 mm x 160 mm x 45 mm
Siemens RF Modules SCALANCE WAM766-1 1In Stock
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
Phoenix Contact RF Modules 2.4 GHz Radioline Radio module 5In Stock
6Expected 2026-06-10
Min.: 1
Mult.: 1

RAD Wireless Sets - 40 C + 70 C
Digi RF Modules ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE 10In Stock
Min.: 1
Mult.: 1

ConnectCore MP1
CML Micro RF Modules Broadcast Receiver Module covering MF, HF, DRM, and VHF Band II 36In Stock
Min.: 1
Mult.: 1

SuRF RF Modules 530 kHz to 108 MHz UART 2.7 V 3.6 V - 20 C + 60 C 46.2 mm x 28.4 mm x 5 mm Tray
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 125In Stock
2Expected 2026-05-29
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm