Reel Multiprotocol Modules

Results: 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, No Memory, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Ezurio Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, 8M PSRAM, 8M Flash, RF Trace Pin, Tape and Reel Non-Stocked Lead-Time 32 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
IF913 32.768 kHz 3.13 V 4.8 V - 40 C + 85 C 11 mm x 7 mm x 1.4 mm Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax/ac Reel
Kaga FEI Multiprotocol Modules WiFi 11ac/a/b/g/n, Bluetooth V4.2. (NXP 8887), Size 24.0 x 11.5 x2.0mm module with antenna Non-Stocked
Min.: 960
Mult.: 960
: 960
2.4 GHz, 5 GHz 2.7 V 3.6 V - 35 C + 85 C 24 mm x 11.5 mm x 2 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel
Inventek Multiprotocol Modules Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

2.4 GHz 17 dBm I2S, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 10 mm x 10 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel
Insight SiP Multiprotocol Modules ISP3010-UX nRF52832 BLE 5 Module Non-Stocked
Min.: 250
Mult.: 250
: 250
2.4 GHz to 2.8 GHz SPI 1.8 V 6 V - 40 C + 85 C 14 mm x 14 mm x 1.5 mm BLE Reel
Insight SiP Multiprotocol Modules ISP3010-UX nRF52832 BLE 5 Module Non-Stocked
Min.: 500
Mult.: 500
: 500
2.4 GHz to 2.8 GHz SPI 1.8 V 6 V - 40 C + 85 C 14 mm x 14 mm x 1.5 mm BLE Reel
Insight SiP Multiprotocol Modules Global Coverage Ultra Wide Band & Bluetooth 5.1 LE Smart Module Module w/ Built in Antenna Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU Non-Stocked
Min.: 250
Mult.: 250
: 250
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
ISP4520 1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module US Non-Stocked
Min.: 250
Mult.: 250
: 250
902 MHz to 928 MHz, 2.4 GHz 22 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0 Reel
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module US Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500
1.8 V 3.6 V - 30 C + 85 C Reel
Insight SiP Multiprotocol Modules WiFi 6/BLE module based on NXP RW612 chip (in reel) Non-Stocked Lead-Time 36 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 1 antenna pin, LTE filter Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Reel
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 2 antenna pins Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 802.11 a/b/g/n/ac Reel
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +105 C Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 100

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked
Min.: 500
Mult.: 500
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3.3 V 3.3 V - 40 C + 85 C PCB 10 mm x 14 mm x 2.2 mm Bluetooth, BLE 802.11 b/g/n Reel
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Reel
u-blox Multiprotocol Modules Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500
NINA-W15 2.4 GHz to 2.4835 GHz 8 dBm, 18 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Antenna 14 mm x 10 mm x 2.2 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, open CPU Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules 802.11abgn+BT, metal antenna, u-connect, Europe Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200
: 200

2.4 GHz, 5 GHz 15 dBm GPIO, UART 3 V 3.6 V - 40 C + 85 C Bluetooth 802.11 a/b/g/n Reel
Amphenol-SAA Multiprotocol Modules UWB Anchor U202C Non-Stocked
Min.: 3,000
Mult.: 1
- 20 C + 85 C BLE 5.1 802.15.4z Reel
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

2.412 GHz to 2.484 GHz 18.3 dBm SPI 2.7 V 3.6 V - 40 C + 85 C 22.4 mm x 14.7 mm x 2 mm Bluetooth Reel
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

2.412 GHz to 2.484 GHz 18.3 dBm SPI 2.7 V 3.6 V - 40 C + 85 C 22.4 mm x 14.7 mm x 2 mm Bluetooth Reel
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1801MODGBMOCT Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

WL1801MOD 2.4 GHz - 20 C + 70 C BLE, Bluetooth 5.1 802.11 b/g/n Reel