WL1801MODGBMOCR

Texas Instruments
595-WL1801MODGBMOCR
WL1801MODGBMOCR

Mfr.:

Description:
Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1801MODGBMOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
$14.16 $16,992.00
4,800 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$25.14
Min:
1

Similar Product

Texas Instruments WL1801MODGBMOCT
Texas Instruments
Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1801MODGBMOCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
WL1801MOD
2.4 GHz
- 20 C
+ 70 C
BLE, Bluetooth 5.1
802.11 b/g/n
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Rate: 100 Mb/s
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1200
Subcategory: Wireless & RF Modules
Tradename: WiLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C

WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers quickly add Wi-Fi® and dual-mode BLUETOOTH® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The highly integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This feature includes smart energy, gateways, wireless audio, enterprise, wearables, and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with multiple processors, including TI's Sitara™ processors and NXP iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE and TELEC certified.