Stingray Series Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Stingray AA.107 GPS/GLONASS/GALILEO Adhesive Mount, 3M RG-174 oe55*12mm 144In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57142 GHz 1.6025 GHz BEIDOU, Galileo, GLONASS, GPS Module Puck 28 dB 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.57542 GHz, 1.602 GHz Satellite Applications 55 mm 51.7 mm 10.8 mm IP65 RG174 Stingray Bulk
Taoglas Antennas Stingray WA.500w Glassmount 2.4/5.8GHz, 3M RG-174
224On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3.7 dBi, 3.65 dBi 50 Ohms 1.92 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application 11.87 mm IP65 RG174 Stingray Bulk
Taoglas Antennas Stingray MA203 2in1 GPS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) oe55mm*12mm Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Outdoor Antennas Active 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module Dome 10 MHz 50 Ohms 2, 2.5 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz AVL, Fleet Management 10.8 mm IP65 3 M RG174 x 2 Stingray Bulk
Taoglas Antennas Stingray MA204 2in1 GPS/GLONASS/GALILEO 3G/2G Adhesive Mount Antenna, SMA(M) 55*12mm Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas Active 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GLONASS, GPS Module Dome 28 dB 50 Ohms 2:1, 2.5:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz AVL, Fleet Management 10.8 mm IP65 3 M RG174 x 2 Stingray Bulk
Taoglas Antennas Stingray MA206 2in1 GPS/GALILEO Wi-Fi Adhesive Mount Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Outdoor Antennas 1.57342 GHz 2.5 GHz GPS WiFi Module Dome 28 dB 10 MHz, 100 MHz 50 Ohms 1.92, 1.92 - 40 C + 85 C MIMO 2 Band Adhesive Mount SMA Male, RP-SMA Male SMA Male, RP-SMA Male 10.8 mm IP65 RG-174 Stingray Bulk