RS SRAM

Results: 11,816
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 113In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 209In Stock
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 16Mb 1.8V 55ns 1M x 16 LP SRAM 1,546In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 2.25 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 2,269In Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 9,166In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 274In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
Renesas Electronics SRAM 71321 2Kx8, 16K, 5V DUAL-PORT RAM (MASTER) W/INT 1,208In Stock
Min.: 1
Mult.: 1
: 500

16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TQFP-52 Reel, Cut Tape
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 700In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM NBT SRAMs, 9Mb, x32, 150MHz, Commercial Temp 408In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 14In Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M 64In Stock
Min.: 1
Mult.: 1
18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
Microchip Technology SRAM 16k, 3.0V EERAM EXT 2,428In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 1,651In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 8,522In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
GSI Technology SRAM 1.2/1.5V 8M x 36 288M 6In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 218In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 3,583In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM IND Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3,300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 1,704In Stock
Min.: 1
Mult.: 1
: 2,500

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 364In Stock
Min.: 1
Mult.: 1

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 466In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT CABGA-165 Tray
Infineon Technologies CY7C4122KV13-933FCXI
Infineon Technologies SRAM SYNC 120In Stock
Min.: 1
Mult.: 1

85 ps 3.4 A Tray
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM 460In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT VFBGA-48 AEC-Q100 Tray
Infineon Technologies SRAM ASYNC 142In Stock
480Expected 2026-09-28
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray