SRAM

Results: 11,740
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.4 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.42 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.22 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.4 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.42 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.61 A 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.63 A - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 670 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 740 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 760 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 510 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 530 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 570 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 590 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 620 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 680 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 660 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 680 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 500 MHz Parallel 1.9 V 1.7 V 720 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 500 MHz Parallel 1.9 V 1.7 V 740 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 550 MHz Parallel 1.9 V 1.7 V 780 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 550 MHz Parallel 1.9 V 1.7 V 800 mA - 40 C + 100 C SMD/SMT BGA-165