RS FIFO

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 832In Stock
Min.: 1
Mult.: 1
: 750

5.5 V 4.5 V PLCC-32 Reel, Cut Tape, MouseReel
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 101In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-128 Tray

Renesas Electronics FIFO 4.5V 32K X 9 CMOS FIF 568In Stock
Min.: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory 354In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 340In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 100 MHz 6.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 61In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 66.7 MHz 10 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 189In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 40 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 741In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray

Renesas Electronics FIFO 8KX9 ASYNC FIFO 427In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO FIFO 619In Stock
Min.: 1
Mult.: 1
: 750

9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel

Renesas Electronics FIFO 3.3V 64K X 9 CMOS FIF 32In Stock
Min.: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube
Renesas Electronics FIFO 128Kx9/ 64Kx18 3.3V SUPER SYNC II FIFO 45In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-80 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 37In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-80 Tray

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 339In Stock
Min.: 1
Mult.: 1
: 750

5.5 V 4.5 V PLCC-32 Reel, Cut Tape

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 181In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 36 kbit Asynchronous 4 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C SOIC-28 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII 26In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Tray
Texas Instruments FIFO EP 4096x18 Sync FIFO Memory 118In Stock
Min.: 1
Mult.: 1

18 bit Asynchronous 4 k x 18 133 MHz 7.5 ns 3.6 V 3 V 1 uA - 55 C + 125 C TQFP-64 Tray

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 279In Stock
Min.: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 8Kx9 3.3V ASYNC FIFO 88In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 75 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 16K x 18 SuperSync FIFO, 3.3V 34In Stock
Min.: 1
Mult.: 1

TQFP-64 Tray

Renesas Electronics FIFO 1Kx9 3.3V ASYNC FIFO 281In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 27In Stock
Min.: 1
Mult.: 1

36 bit Unidirectional 4 Mbit Synchronous 128 k x 36 166 MHz 6 ns 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 95In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 25 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube