SMF NOR Flash

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Infineon Technologies NOR Flash STD SPI 702In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 451In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 1,285In Stock
Min.: 1
Mult.: 1

S25FS128S 128 Mbit 1.7 V 2 V 90 mA Synchronous Tube
Infineon Technologies NOR Flash STD SPI 2,331In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash 1,012In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray

Infineon Technologies NOR Flash STD SPI 1,975In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 502In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies S79FL512SDSMFVG01
Infineon Technologies NOR Flash STD SPI 375In Stock
Min.: 1
Mult.: 1

SMD/SMT S79FL512 512 Mbit 2.7 V 3.6 V 180 mA SPI 80 MHz 64 M x 8 8 bit Asynchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 1,845In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 914In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 256Mb, 1.8V, 80Mhz MirrorBit SPI Flash 1,428In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FS128S 256 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 1,405In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash 256Mb, 1.8V, 80Mhz DDR 138In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS128S 256 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI
219Expected 2026-06-11
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA Synchronous AEC-Q100 Reel

Infineon Technologies NOR Flash 256Mb, 1.8V, 80Mhz MirrorBit SPI Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FS128S 256 Mbit 1.7 V 2 V 90 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash IC 256 Mb FLASHMEM Non-Stocked Lead-Time 16 Weeks
Min.: 1,200
Mult.: 1,200

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA Synchronous Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 705
Mult.: 705

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel

Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
Infineon Technologies NOR Flash STD SPI Non-Stocked Lead-Time 16 Weeks
Min.: 1,450
Mult.: 1,450
: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel