SLS-1500 FMK

Sensirion
403-SLS-1500FMK
SLS-1500 FMK

Mfr.:

Description:
Multiple Function Sensor Development Tools Industrial Compact Liquid Flow Meter Kit

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
3
Expected 2026-05-01
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,327.11 $2,327.11

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Liquid Flow Sensor
SLS-1500
5 V
Bulk
Brand: Sensirion
Interface Type: I2C, RS-485, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 5 C
Product Type: Multiple Function Sensor Development Tools
Series: SLS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: SLS-1500 FLOWMETERKIT 1-101154-01
Unit Weight: 458.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9026102040
ECCN:
EAR99

Liquid Flow Meter Sensors

Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.

SLS-1500 Compact Liquid Flow Meter Kit

Sensirion SLS-1500 Compact Liquid Flow Meter Kit enables precise, non-invasive measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. The exclusive use of high-performance stainless steel, PTFE, and PEEK for the wetted parts ensure superior biocompatibility. The flow path of the Sensirion SLS-1500 liquid flow sensor is formed by an especially thin-walled, straight tube that assures high sensitivity.