SEK-SCD30-Sensors

Sensirion
403-SCD30SAMPLEEXT
SEK-SCD30-Sensors

Mfr.:

Description:
Multiple Function Sensor Development Tools CO2 module extension to SEK

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
5
Expected 2026-05-13
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$180.84 $180.84

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Gas Sensor
3.3 V to 5.5 V
Bulk
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Development Tools
Series: SCD30
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: 3.000.061
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
CNHTS:
9031809090
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SCD30 Sensor Module

Sensirion SCD30 Sensor Module uses NDIR CO2 sensor technology to sense CO2 and features an integrated temperature and humidity sensor. Ambient humidity and temperature can be measured by monitoring and compensating for external heat sources without additional components. The small module height allows easy integration into different applications. The SCD30 features dual-channel detection for superior stability and ±30ppm +3% accuracy. Applications requiring compliance with IAQ standards - such as BS EN50543, RESET®, WELL Building Standard™, and California Title 24 building energy efficiency standards - are well served by the SCD30.