ESP-BAT32

Espressif Systems
356-ESP-BAT32
ESP-BAT32

Mfr.:

Description:
WiFi Development Tools - 802.11 RF testing board for ESP32 modules

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.28 $32.28

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS: N
Evaluation Boards
ESP32
802.11 b/g/n
2.4 GHz
Antenna Connector Type: SMA
Brand: Espressif Systems
Dimensions: 100 mm x 60 mm x 25 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: WiFi Development Tools
Series: ESP32
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300401
ECCN:
5A992.C

ESP-BAT32 Evaluation Board

Espressif Systems ESP-BAT32 Evaluation Board is a signal board designed to evaluate ESP32 products. This signal board effectively tests the RF performance of mass-produced Wi-Fi products. The ESP-BAT32 signal board can be used as a standard device for communication with the Device Under Test (DUT) by analyzing the communication data. This RF testing board performs stably in an operating temperature of -25°C to +75°C. The ESP-BAT32 signal board measures 100mm x 60mm x 25mm in dimension.