QPA2310EVB

Qorvo
772-QPA2310EVB
QPA2310EVB

Mfr.:

Description:
RF Development Tools 5-6 GHz, 50W GaN PA

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,590.31 $2,590.31

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2310
5 GHz to 6 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2310
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA2310EVB Evaluation Board

Qorvo QPA2310EVB Evaluation Board is a demonstration and development platform for the QPA2109 C-Band 50W GaN Power Amplifier. The QPA2310 operates from 5GHz to 6GHz and delivers a high power added efficiency (PAE) of 53%. This device has a 50V drain voltage, a 300mA quiescent drain current, and provides a power gain of up to 23dB. The QPA2310 is internally matched and requires no additional external RF components, enabling designers and system integrators to maximize design by reducing size and weight while offering better performance.