EVAL_600W_12V_LLC_C7

Infineon Technologies
726-EVAL600W12VLLCC7
EVAL_600W_12V_LLC_C7

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$825.17 $825.17

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
350 V to 410 V
12 V
2EDL05N06PF, 2EDN7524F
CoolMOS
Brand: Infineon Technologies
Output Current: 50 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL600W12VLLCC7TOBO1 SP001359852 EVAL600W12VLLCC7TOBO1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543909000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
9023008000
ECCN:
EAR99

EVAL_600W_12V_LLC_C7 Evaluation Board

Infineon EVAL_600W_12V_LLC_C7 600W half-bridge LLC Evaluation Board designs the half-bridge LLC stage of a server SMPS with the intent to meet 80+ Titanium standard efficiency requirements. The EVAL_600W_12V_LLC_C7 features an output voltage of 12V, an output current of 50A, and a peak efficiency of >97.4%. The EVAL_600W_12V_LLC_C7 consists of the 600V CoolMOS™ C7 SJ MOSFET on the primary side and OptiMOS™ 40V low voltage power MOSFET in the synchronous rectification secondary stage. The board also includes the QR CoolSET™, EiceDRIVER™ 2EDL hi-low side driver, EiceDRIVER™ 2EDN low side gate driver, and an LLC controller for the analog or XMC™ microcontroller in the digital version.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.