QC-DB-H00005

Lantronix
295-QC-DB-H00005
QC-DB-H00005

Mfr.:

Description:
Display Development Tools Accessory LCD display compatible with the Open-Q? 410 Development Kit only.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$331.71 $331.71

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Display Development Tools
RoHS:  
Development Kits
Open-Q 410 LCD
12 V
MIPI
Bulk
Brand: Lantronix
Display Type: LCD
For Use With: Open-Q 410 System
Product Type: Display Development Tools
Series: 410
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Open-Q
Viewing Area: 4.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

4.5" FWVGA LCD Display (QC-DB-H00005)

Lantronix 4.5" FWVGA LCD Display (QC-DB-H00005) is a MIPI DSI LCD Module with an integrated capacitive multi-touch panel. Featuring a 480 x 854 resolution, this LCD display replicates a typical smartphone or tablet display and offers an ideal small-form display and touch panel for the Open-Q 410 (APQ8016) Development Kit. The Full Wide Video Graphics Array (FWVGA) resolution has an approximate aspect ratio of an anamorphic NTSC DVD widescreen video, enabling a full 16:9 display without image cropping.