AR Single Board Computers

Results: 1,156
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

IEI Single Board Computers 3.5" SBC with Intel Meteor Lake-U Core Ultra 5 Processor 125U with Quad Displays,DDR5,Double Intel I226V 2.5 GbE,USB3.2,M.2,SATA,COM,RoHS 3In Stock
Min.: 1
Mult.: 1

IEI Single Board Computers PICO-ITX SBC supports Intel Alder Lake-N N97 on-board SoC, with 8GB LPDDR5 memory on board default, with HDMI, LVDS, Dual LAN, M.2 M key, M.2 A key, USB 3.2, iSATA,COMLAN, RoHS 4In Stock
Min.: 1
Mult.: 1
Max.: 2

Intel Alder Lake-N N97 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk

IEI Single Board Computers 3.5" SBC with Intel Meteor Lake-U Core Ultra 7 Processor 155U with Quad Displays,DDR5,Double Intel I226V 2.5 GbE,USB3.2,M.2,SATA,COM,RoHS 3In Stock
Min.: 1
Mult.: 1

EDATEC Single Board Computers CM0 NANO SBC CM0100000 1GHz quad-core Cortex-A53 512MB RAM micro-SD Slot HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna 5In Stock
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
EDATEC Single Board Computers CM0 NANO SBC CM0100008 1GHz quad-core Cortex-A53 512MB RAM8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna 16In Stock
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
IBASE Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot 4In Stock
Min.: 1
Mult.: 1

2.5 in ARM ARM Cortex-A55, ARM-Cortex-M33 ARM Cortex-A55, ARM-Cortex-M33 1.7 GHz 12 V, 24 V CAN, I2C, UART, USB - 40 C + 85 C 100 mm x 72 mm
AAEON UP Single Board Computers UP Xtreme i14 board with Intel Ultra 5 125H, 16GB RAM 31In Stock
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Core 125H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
IBASE Single Board Computers 3.5" Intel Core-Ultra 7 165H (24M Cache, up to 5.00 GHz) onboard, w/ I226LM + I226V 2.5G LAN, HDMI +DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2(M2280/ E2230/ B3052),DC in (12V-24V), iAMT18 ,dTPM(2.0) ,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS 2In Stock
Min.: 1
Mult.: 1

DFRobot Single Board Computers ROCK Pi 5B Model - Rockchip RK3588 ARM SoC Single Board Computer (16GB RAM)
3Expected 2026-06-26
Min.: 1
Mult.: 1

Compact Form Factor Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 1.8 GHz, 2.2 GHz 16 GB 16 GB Audio, Ethernet, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 0 C + 50 C 100.15 mm x 74.25 mm Bulk
Seeed Studio Single Board Computers reComputer J2022-Edge AI Device with Jetson Xavier NX 16GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System 52In Stock
Min.: 1
Mult.: 1

DP, Ethernet, HDMI, M.2, MIPI-CSI-2, USB 3.1, USB Type-C, Video 69.6 mm x 45 mm
SiFive Single Board Computers RISC-V Linux Application Development Platform 37In Stock
Min.: 1
Mult.: 1

BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Alder Lake N 3.5 in Intel Intel N97 4 Core 3.6 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm
IEI Single Board Computers Full-size PICMG 1.3 CPU Card supports LGA1200 Intel 10th/11th Gen. Core i9/i7/i5/i3/Pentium/Celeron CPU with Q470E, DDR4, HDMI, Type-C DP, Dual Intel 2.5GbE, USB 3.2, SATA 6Gb/s, M.2,HD Audio and RoHS 7In Stock
5On Order
Min.: 1
Mult.: 1
Max.: 9

PICMG 1.3 Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 3.2 GHz 2.5 GB 3.3 V, 5 V, 12 V M.2, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB Type-C + 60 C 338 mm x 126 mm
UDOO Single Board Computers UDOO BOLT GEAR - kit based on UDOO BOLT V8 with metallic case, WiFi module, power supply 92In Stock
Min.: 1
Mult.: 1

UDOO AMD Ryzen V1605B Ryzen V1605B 2 GHz 32 GB 0 GB 19 V Audio, Ethernet, GPIO, HDMI, I2C, SATA, SPI, UART, USB 3.0, USB 3.1, USB Type-C 130 mm x 130 mm x 70 mm
UDOO Single Board Computers UDOO BOLT V8 95In Stock
Min.: 1
Mult.: 1
UDOO AMD APU V1605B APU V1605B 2 GHz 32 GB 0 GB 19 V Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C 120 mm x 120 mm

Ezurio Single Board Computers Quad-Core 1GB DDR3 Nitrogen6X Ext Temp 112In Stock
Min.: 1
Mult.: 1

2 GB
Adafruit Single Board Computers Raspberry Pi 400 Desktop - Computer Only 242In Stock
Min.: 1
Mult.: 1
Raspberry Pi 400 Broadcom BCM2711 ARM1176JZF-S 1.8 GHz 4 GB 4 GB 5 V Ethernet, micro HDMI, USB 2.0, USB 3.0, USB Type-C
IBASE Single Board Computers 3.5" Single Board Computer; Intel Atom Processor E3800 Series 2In Stock
Min.: 1
Mult.: 1

Onion Single Board Computers Omega2 LTE North America Model 25In Stock
Min.: 1
Mult.: 1

MediaTek MT7688 MIPS24KEc 580 MHz 128 MB 128 MB 5 V Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 80 mm x 50 mm
Advantech Single Board Computers Intel ADL-S/RPL-S, LGA1700, R680E, M key 2In Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers ASS'Y MIO-5373 A101 WHL-U i5-8365UE LVDS 2In Stock
Min.: 1
Mult.: 1
MIO-5373 3.5 in Intel Core i5-8365UE Core i5-8365UE 4.1 GHz 32 GB 0 GB 12 V to 24 V Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1 0 C + 60 C 146 mm x 102 mm
StereoLabs Single Board Computers The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Series includes a quad-port GMSL2 interface to connect up to four ZED X cameras or monocular ZED X One GMSL 2In Stock
Min.: 1
Mult.: 1

ZED Box 0 C + 50 C 127 mm x 92 mm x 71 mm Bulk

Advantech Single Board Computers BT-I E3825 PCI104 2G RAM/VGA+LVDS

PCM-9365 3.5 in Intel Atom E3825 Atom E3825 1.33 GHz 4 GB 2 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
Axiomtek Single Board Computers LGA1151+H310 with dual Gigabit Ethernet DP/HDMI/LVDS; Dual displays; Gift Box 15In Stock
Min.: 1
Mult.: 1
Mini-ITX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, DP++, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm x 1.6 mm


Hackboard Single Board Computers Hackboard 2 with Debian Linux 4GB RAM, 128GB Storage, International PSU 2In Stock
Min.: 1
Mult.: 1

4 GB