12 Core Single Board Computers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Single Board Computers Core Ultra 5-125U 28W 10C DDR5 COM-HPC A1 2In Stock
Min.: 1
Mult.: 1
SOM-A350C ATX Intel Core Ultra 5 125U 1.3 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm
Advantech Single Board Computers Core Ultra 7-155U 28W 10C DDR5 COM-HPC A1 3In Stock
Min.: 1
Mult.: 1
SOM-A350C ATX Intel Core Ultra 7 155U 1.7 GHz 96 GB 8 V to 20 V I2C, SATA, SPI, USB 0 C + 60 C 120 mm x 95 mm
BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Raptor Lake 3.5 in Intel Intel Core i3/i5/i7 i3-1315UE, i5-1335UE, i7-1365UE 12 V to 24 V USB 0 C + 60 C 146 mm x 102 mm
BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Raptor Lake 3.5 in Intel Intel Core i3/i5/i7 i3-1315UE, i5-1335UE, i7-1365UE 12 V to 24 V USB 0 C + 60 C 146 mm x 102 mm
DFRobot Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM/500GB SSD and WiFi 6E Module)

Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm
DFRobot Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM)

Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm