ECM-RPLP-35U

BCM Advanced Research
69-ECM-RPLP-35U
ECM-RPLP-35U

Mfr.:

Description:
Single Board Computers 3.5" Single Board Computer

Lifecycle:
New At Mouser
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Single Board Computers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Raptor Lake
3.5 in
Intel
Intel Core i3/i5/i7
i3-1315UE, i5-1335UE, i7-1365UE
12 V to 24 V
USB
0 C
+ 60 C
146 mm x 102 mm
Battery Backup Switching: No Battery Backup
Brand: BCM Advanced Research
Chipsets: Intel Iris Xe, Intel UHD
Memory Size: 64 GB
Memory Type: DDR5
Number of Cores: 12 Core
Product Type: Single Board Computers
Factory Pack Quantity: 14
Subcategory: Computing
Part # Aliases: 71997-IA
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

3.5" Single Board Computers (SBCs)

BCM Advanced Research 3.5" Single Board Computers (SBCs) are compact, high-performance embedded platforms designed for a wide range of industrial and commercial applications. These SBCs, including models like the ECM-3455J, ECM-ADLN-N97, and ECM-RPLP, offer scalable computing power from energy-efficient Intel® Celeron processors to high-performance 13th Gen Intel Core CPUs. Engineered for reliability and versatility, these SBCs support features such as fanless operation, wide voltage input, triple-display outputs, DDR5 memory, and advanced connectivity options like Thunderbolt 4 and USB Type-C®. These capabilities make these devices ideal for deployment in digital signage, industrial automation, medical devices, smart kiosks, and edge Artificial Intelligence (AI) systems. With robust I/O support and long product life cycles, the BCM Advanced Research 3.5" SBCs provide a flexible and future-ready solution for embedded computing needs.