Single Board Computers

 Single Board Computers
Single Board Computers are available at Mouser from leading manufacturers. Mouser is an authorized distributor for many Single Board Computers manufacturers, including AAEON, Beagleboard, Raspberry Pi & more.   
More...

Please view our large selection of single board computers below.
Results: 1,025
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Trenz Electronic TE0765-06-T001CK
Trenz Electronic Single Board Computers MEGA65 - highly advanced C64 and C65 compatible 8-bit computer Non-Stocked
Min.: 1
Mult.: 1
Trenz Electronic TE0765-06-T002CK
Trenz Electronic Single Board Computers MEGA65 - Mainboard without housing Non-Stocked
Min.: 1
Mult.: 1
microbit MEFV2B
microbit Single Board Computers MICROBIT VER 2 BULK BOX (BOX OF 300) Non-Stocked
Min.: 1
Mult.: 1
0 GB 0 GB
microbit MEFV2C
microbit Single Board Computers MICROBIT VER 2 CLUB PACK (BOX OF 10) Non-Stocked
Min.: 1
Mult.: 1
Nordic Semiconductor nRF52833 ARM Cortex M4 64 MHz 0 GB 0 GB 1.8 V to 3.6 V I2C, SPI, USB - 40 C + 105 C 51.6 mm x 42 mm
DFRobot DFR0817
DFRobot Single Board Computers The factory is currently not accepting orders for this product. Non-Stocked
Min.: 1
Mult.: 1

Raspberry Pi Pico Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 1.8 V to 5.5 V GPIO, I2C, SPI, UART, USB 1.1 - 20 C + 85 C 51 mm x 21 mm
IEI DRPC-124-EHL-W10IoT21-E-R10
IEI Single Board Computers Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-130-AL-E1-NC-R11
IEI Single Board Computers Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, COM, 12-24V DC, no CAN-Bus, RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-140-EHL-JC-R10
IEI Single Board Computers Fanless embedded system, Intel Celeron J6412 2.0GHz, (up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory, 4 x RS-232/422/485, 4 x USB 3.2, 2 x HDMI, 2 x 2.5GbE Lan, 8-bit DIO, 2 x CAN-Bus, 12-24V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-140-EHL-W10IoT21-E-R10
IEI Single Board Computers Non-Stocked
Min.: 1
Mult.: 1

IEI S19-QM87i-i5/PC/4g-R11
IEI Single Board Computers 19 Fanless Panel PC with 4th Generation IntelCore i5 Dual-core Processor Non-Stocked
Min.: 1
Mult.: 1
IEI DRPC-240AI-i5RC-R10
IEI Single Board Computers Fanless embedded system, Intel Tiger Lake-U i5-1145GRE 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC, 256G SSD, 120W power adaptor, PCIEx4 extension layer, RoHS Non-Stocked
Min.: 30
Mult.: 30

IEI DRPC-240AI-i5RCS-R10
IEI Single Board Computers Fanless embedded system, Intel Tiger Lake-U i5-1145GRE 1.5GHz (quad core), 8GB DDR4 pre-installed, HDMI/DP, 4x 2.5GbE LAN, 4x COM, DIO, 12 28V DC, 256G SSD,120W power adaptor, RoHS Non-Stocked
Min.: 30
Mult.: 30

IEI DRPC-240-TGL-U-CECS-R10
IEI Single Board Computers Fanless embedded system, IntelTiger Lake-U Celeron 6305E 1.8GHz (dual core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-242-ADL-P-W10IoT21-H-R10
IEI Single Board Computers Non-Stocked
Min.: 1
Mult.: 1

IEI WAFER-IMX8MP-U/BD-R10
IEI Single Board Computers 3.5 SBC supports NXP i.MX 8M Plus Processors with 4GB LPDDR4 memory & 16GB eMMC NAND Flash, Ubuntu platform Non-Stocked
Min.: 1
Mult.: 1

IEI WAFER-EHL-x6211EWC-R11
IEI Single Board Computers 3.5 SBC supports Intel dual-core Atom x6211E 1.3GHz on-board SoCwith DP ,HDMI and iDPM slot , I226 2.5 GbE , USB 3.2 gen 2,M.2,SATA 6Gb/s,COM and RoHS, -20 C 85 C Non-Stocked
Min.: 1
Mult.: 1

IEI WAFER-EHL-x6413EWC-R11
IEI Single Board Computers 3.5 SBC supports Intel quad-core Atom x6413E 1.5GHz on-board SoC with DP ,HDMI and iDPM slot , I226 2.5 GbE , USB 3.2 gen 2,M.2,SATA 6Gb/s,COM and RoHS, -20 C 85 C Non-Stocked
Min.: 1
Mult.: 1

IEI WAFER-EHL-x6425EWC-R11
IEI Single Board Computers 3.5 SBC supports Intel quad-core Atom x6425E 2.0GHz on-board SoC with DP ,HDMI and iDPM slot , I226 2.5 GbE , USB 3.2 gen 2,M.2,SATA 6Gb/s,COM and RoHS, -20 C 85 C Non-Stocked
Min.: 1
Mult.: 1

IEI WAFER-RK3568-2/16GB-R10
IEI Single Board Computers 3.5 SBC With RK3568 ,2GB RAM,16GB eMMC,2 1GbE RJ45 ,2xRS232,2xRS485,2 USB 3.0 Type A,3 USB 2.0 HOST,1 HDMI2.0,MIPI DSI?Edp?MIPI CSI,M.2 B Key?Micro SD and SIM Slot,DC 12V,Debian10?RoHS Non-Stocked
Min.: 1
Mult.: 1

IEI HPCIE-Q470-R11
IEI Single Board Computers Half-size PICMG 1.3 CPU Card supports LGA1200 Intel 10th/11th Gen. Core i9/i7/i5/i3/Pentium /Celeron CPU with Q470E, DDR4 SO-DIMM, HDMI, USB-C, Dual Intel 2.5GbE, USB 3.2, SATA 6Gb/s, M.2,HD Audio and RoHs Non-Stocked
Min.: 1
Mult.: 1

IEI HYPER-EHL-N6210B-R10
IEI Single Board Computers PICOITX SBC supports Intel twocore Celeron N6210 1.2GHz Non-Stocked
Min.: 50
Mult.: 50

Bulk
IEI HYPER-RK3566-R10
IEI Single Board Computers PICOITX SBC with Rockchip 3566 Processor 2/4GB LPDDR4 Non-Stocked
Min.: 1
Mult.: 1

Bulk
IEI IMB-H810-i2-R11
IEI Single Board Computers Micro ATX Motherboard supports 22nm LGA1150 Intel Core i7/i5/i3 CPU per Intel H81, DDR3, VGA, Dual Intel PCIe GbE, USB 2.0, PCI, COM, LPT, SATA 3Gb/s, HD Audio, iRIS and RoHS Non-Stocked
Min.: 50
Mult.: 50

IMB-H810 Micro-ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 3.9 GHz 16 GB 0 GB 3.3 V, 5 V, 12 V Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, PCI, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 20 C + 60 C 244 mm x 244 mm
IEI IMBA-C2360-i2-R10
IEI Single Board Computers ATX Motherboard supports 14nm LGA1151 Intel Xeon E3 v5,Core i3, Pentium , Celeron per Intel C236, DDR4, triple Independent displays VGA/DVI-D/ HDMI 2.0,Dual Intel GbE, USB 3.0, SATA 6Gb/s, HD Audio, IPMI2.0 and RoHS Non-Stocked Lead-Time 22 Weeks
Min.: 50
Mult.: 50

ATX Intel Celeron, Core i3, Pentium, Xeon E3 v5 Celeron, Core i3, Pentium, Xeon E3 v5 3.5 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, DVI-D, Ethernet, HDMI, I2C, iDP, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.2, VGA - 20 C + 60 C 305 mm x 244 mm
IEI IMBA-H110-R10
IEI Single Board Computers ATX Motherboard supports 14nm LGA1151 6th Generation Intel Core i7/i5/i3, Celeron and Pemtium processor , DDR4, Dual Independent Displays DVI-I/HDMI/iDP, Dual Intel GbE LAN, USB 3.0, SATA 6Gb/s, HD Audio and RoHS Non-Stocked
Min.: 100
Mult.: 100