MEFV2C

microbit
358-MEFV2C
MEFV2C

Mfr.:

Description:
Single Board Computers MICROBIT VER 2 CLUB PACK (BOX OF 10)

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$302.43 $302.43

Similar Product

microbit MEFV2S
microbit
Single Board Computers BBC Micro:bit v2 Board

Product Attribute Attribute Value Select Attribute
microbit
Product Category: Single Board Computers
Nordic Semiconductor
nRF52833
ARM Cortex M4
64 MHz
0 GB
0 GB
1.8 V to 3.6 V
I2C, SPI, USB
- 40 C
+ 105 C
51.6 mm x 42 mm
Brand: microbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flash: 512 kB
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Part # Aliases: 88AH7838
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

V2 Single Board Computer

BBC micro:bit V2 is a card-sized, Single Board Computer (SBC) that can be easily coded, customized, and controlled to bring projects to life. Widely used in schools, libraries, and code clubs, the micro:bit V2 is sturdy and easy to program, with built-in BLUETOOTH® for communication, temperature and motion sensing, a microphone, a speaker, and upgraded processing capabilities.

FEATURED PRODUCTS
MICROBIT