MCS Series Solid State Relays - Industrial Mount

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Series Length Width Height Packaging
Crydom Solid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control 5In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 90 VAC to 140 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCS 58.4 mm 45.7 mm 19.8 mm Each
Crydom Solid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

Solid State Relays Indicator Panel Mount 25 A 90 VAC to 140 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCS 58.4 mm 45.7 mm 19.8 mm Each
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control Non-Stocked Lead-Time 18 Weeks
Min.: 10
Mult.: 10

Solid State Relays Panel Mount 25 A 180 VAC to 280 VAC SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCS Each
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Solid State Relays Panel Mount 50 A 180 VAC to 280 VAC SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCS Each