FS Series Solid State Relays - Industrial Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Series Length Width Height
Teledyne Relays Solid State Relays - SSRs Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 48
Solid State Relays 10 A 12 VAC to 280 VAC 4 VDC to 30 VDC 3 mA to 30 mA FS
Teledyne Relays Solid State Relays - SSRs 10A 280 VAC Zero Cross Faston Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C FS 35.5 mm 21 mm 21 mm
Teledyne Relays Solid State Relays - SSRs 20A 280 VAC Zero Cross Faston Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 12 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C FS 35.5 mm 21 mm 25 mm