CMS-151125-076X Series Speakers & Transducers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers 0.7W 6ohm 550Hz 15x11mm Solder Pads 687In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 92.5 dBA 6 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.7W 6ohm 600Hz 15x11mm SpringContct 520In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 92.5 dBA 6 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm 2.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 0.7W 6ohm 550Hz 15x11mm Wire Leads Non-Stocked
Min.: 600
Mult.: 150

Speakers Micro 850 Hz 92.5 dBA 6 Ohms 700 mW Rectangular Wire Leads - 20 C + 70 C 15 mm 11 mm Neodymium Iron Boron (NdFeB) Mylar