34S Series Varistors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9,883In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3600 pF - 40 C + 85 C Bulk
YAGEO Varistors 360V 40KA MOV Square 34mm 896In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6000 pF - 40 C + 85 C Bulk
YAGEO Varistors 82V 40KA MOV Disc Sq uare 34mm 1,065In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 50 VAC 65 VDC 82 V 135 V 34 mm 40 kA 156 J 0.01795 uF - 40 C + 85 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 40KA MOV Disc Square 34mm 31In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 34 mm 40 kA 930 J 2850 pF - 40 C + 85 C Bulk
YAGEO Varistors 120V 40KA MOV Square 34mm 71In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 34 mm 40 kA 235 J 0.0122 uF - 40 C + 85 C Bulk
YAGEO Varistors 390V 40KA MOV Disc Square 34mm 20In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 34 mm 40 kA 530 J 4800 pF - 40 C + 85 C Bulk
YAGEO Varistors 430V 40KA MOV Disc Square 34mm 71In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 34 mm 40 kA 600 J 4600 pF - 40 C + 85 C Bulk
Littelfuse Varistors 115Vac 150Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 125 VAC 150 VDC 202 V 305 V 40 kA 280 J 0.0115 uF - 45 C + 75 C Bulk
Littelfuse Varistors 115Vac 150Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 130Vac 175Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 130 VAC 175 VDC 228 V 345 V 40 kA 310 J 0.01 uF - 45 C + 75 C Bulk
Littelfuse Varistors 130Vac 175Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 150Vac 200Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 150 VAC 200 VDC 268 V 405 V 40 kA 360 J 0.08 uF - 45 C + 75 C Bulk
Littelfuse Varistors 150Vac 200Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 180Vac 240Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 180 VAC 240 VDC 312 V 488 V 40 kA 400 J 6800 pF - 45 C + 75 C Bulk
Littelfuse Varistors 180Vac 240Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 250Vac 330Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 40 kA 490 J 5000 pF - 45 C + 75 C Bulk
Littelfuse Varistors 250Vac 330Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 275Vac 369Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 730 V 40 kA 350 J 4500 pF - 45 C + 75 C Bulk
Littelfuse Varistors 275Vac 369Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 300Vac 400Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 300 VAC 400 VDC 517 V 780 V 40 kA 370 J 4050 pF - 45 C + 75 C Bulk
Littelfuse Varistors 300Vac 400Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 320Vac 420Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 830 V 40 kA 390 J 3800 pF - 45 C + 75 C Bulk
Littelfuse Varistors 320Vac 420Vdc 34mm SQ Non-Iso Non-Stocked
Min.: 120
Mult.: 24

34S Bulk
Littelfuse Varistors 420Vac 560Vdc 34mm SQ Non-Stocked
Min.: 120
Mult.: 24

34S MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.13 kV 40 kA 910 J 3000 pF - 45 C + 75 C Bulk