Thermal Cutoffs

Results: 1,643
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Contact Rating Rated Temperature Tolerance Maximum Temperature Maximum Voltage Minimum Holding Voltage Resistance Hold Current Maximum Breaking Current Maximum Leakage Current Length Width Height Approvals Qualification Series Packaging
Bourns Thermal Cutoffs Trip Temp 85c 5c TOL 3,640In Stock
Min.: 1
Mult.: 1

25 A + 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 2 V 5 mOhms 60 A 200 mA 4.8 mm 2.8 mm 0.89 mm UL, cUL, TUV NR-A Bulk
Bourns Thermal Cutoffs HC TCO 72C BL-51 6,634In Stock
Min.: 1
Mult.: 1
Reel: 5,000

+ 72 C +/- 5 C + 72 C 28 VDC / 25 A, 100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cutoffs 85C Reinforced Cover SMD HC TCO 6,506In Stock
Min.: 1
Mult.: 1
Reel: 5,000

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 5 mOhms 50 A 200 mA 4.4 mm 2.8 mm 1.07 mm UL, cUL, TUV SC Reel, Cut Tape, MouseReel
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 150C, non Self Hold AEC-Q200 2,910In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8 A + 150 C 14 VDC 4 mOhms 8 A 6.95 mm 3.75 mm 1.4 mm AEC-Q200 AD Reel, Cut Tape, MouseReel
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 77C, Self Hold,w/o projection 947In Stock
Min.: 1
Mult.: 1

+ 77 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 82C, Self Hold,w/o projection 877In Stock
Min.: 1
Mult.: 1

+ 82 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 85C, Self Hold,w/o projection 767In Stock
Min.: 1
Mult.: 1

+ 85 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cutoffs TCO, High Current, Axial Lead, 90C, Self Hold,w/o projection 994In Stock
Min.: 1
Mult.: 1

+ 90 C 28 VDC / 35 A, 100 cycles 3 V 1.2 mOhms 70 A 200 mA 4.8 mm 2.8 mm 0.94 mm NX Bulk
Bourns Thermal Cutoffs TCO, High Current, SMD, 85C, non Self Hold AEC-Q200 3,978In Stock
Min.: 1
Mult.: 1
Reel: 4,000

8 A + 85 C 14 VDC / 8 A, 10000 cycles 4 mOhms 8 A 300 mA 6.95 mm 3.75 mm 1.4 mm AEC-Q200 SD Reel, Cut Tape, MouseReel
Bourns Thermal Cutoffs Super HC TCO 77C w/o projection 291In Stock
Min.: 1
Mult.: 1

35 A + 77 C +/- 5 C + 77 C 28 VDC / 35 A, 100 cycles 3.5 V 2 mOhms 60 A 200 mA 6.95 mm 3.95 mm 1.1 mm UL, cUL, TUV AC Bulk
Bourns Thermal Cutoffs HC TCO 82C BL-51 726In Stock
Min.: 1
Mult.: 1
Reel: 5,000

+ 82 C +/- 5 C + 82 C 28 VDC / 25 A, 100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Bourns Thermal Cutoffs HC TCO 85C BL-51 2,275In Stock
5,000Expected 2026-04-16
Min.: 1
Mult.: 1
Reel: 5,000

+ 85 C +/- 5 C + 85 C 28 VDC / 25 A, 100 cycles 3 V 7 mOhms 60 A 200 mA 5.4 mm 3.2 mm 1.17 mm UL, cUL, TUV SA Reel, Cut Tape, MouseReel
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp. 1,019In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 180C switch temp. 1,038In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp. 931In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 70C switch temp. 942In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 120C switch temp. 968In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 972In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 936In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 993In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 125C switch temp. 960In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp. 1,007In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp. 968In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp. 1,004In Stock
Min.: 1
Mult.: 1

B12A Bulk
Microtherm Sentronic Thermal Cutoffs Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp. 821In Stock
Min.: 1
Mult.: 1

B12A Bulk