Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A Short Leads 807In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 27 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting 1,151In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA 250 VAC Fast Blow Cylindrical Leaded 35 A at 250 VAC Clip 5 mm x 20 mm - 55 C + 125 C 15.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A 4,538In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 1,157In Stock
Min.: 1
Mult.: 1

272 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 27.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT 978In Stock
Min.: 1
Mult.: 1
Reel: 1,000

477 3.15 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V FA SL .500A TR3 467In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 532 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .100A TR5 5,388In Stock
Min.: 1
Mult.: 1
Reel: 1,000

370 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 4.61 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 4,597In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL TL SL .080A TR5 4,576In Stock
Min.: 1
Mult.: 1

374 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.85 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 65V FA SP 2A 4,157In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 2 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 23.63 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5 6,140In Stock
Min.: 1
Mult.: 1
Reel: 1,400

392 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 40 A at 250 VAC Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .100A TE5 2,057In Stock
Min.: 1
Mult.: 1
Reel: 1,400

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 7.491 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Short Leads 593In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .75A 5,305In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 174.999997 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 12A 1,646In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A at 32 VAC, 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 12A 4,985In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TE5 2,800In Stock
Min.: 1
Mult.: 1
Reel: 1,400

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .050A TE5 2,987In Stock
Min.: 1
Mult.: 1
Reel: 1,400

396 PCB Mount Fuses 50 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 12.5 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 4A TE7 854In Stock
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A Ammo Pack 862In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .062A 4,423In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .250A PICO II FA 6,368In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 665 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .5A MICRO Very Fast Acting 207In Stock
Min.: 1
Mult.: 1

272 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 167 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC SL 4A TR5 5,924In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 40 A at 250 VAC Radial TR5 - 40 C + 85 C 12.92 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 2A TR5 13,497In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 31 mOhms Bulk