SF-0603FP Series Surface Mount Fuses

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12,898In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19,642In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 3.15 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 1.6A 32V FAST ACTING 2,842In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 1.6 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 46 mOhms
Bourns Surface Mount Fuses 2.5A 32V FAST ACTING 3,499In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 25.5 mOhms
Bourns Surface Mount Fuses .5A 50V FAST ACTING 2,236In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 500 mA 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 260 mOhms
Bourns Surface Mount Fuses 3A 32V FAST ACTING 280In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses .63A 32V FAST ACTING 2,373In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 630 mA 32 VAC 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 218 mOhms
Bourns Surface Mount Fuses .8A 32V FAST ACTING 2,354In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 800 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 132 mOhms
Bourns Surface Mount Fuses 1.5A 32V FAST ACTING 1,139In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 50.5 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 84.5 mOhms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 20,000
Mult.: 5,000
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel 63 mOhms
Bourns Surface Mount Fuses 2A 32V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 20,000
Mult.: 5,000
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel 32 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING Non-Stocked Lead-Time 12 Weeks
Min.: 20,000
Mult.: 5,000
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel 13 mOhms