454 Series Surface Mount Fuses

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 8,237In Stock
Min.: 1
Mult.: 1
Reel: 5,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 10A 4,964In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 6.3A 2,533In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 3,043In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 1,679In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 454 NANO2 3,367In Stock
2,000Expected 2026-06-04
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 7,008In Stock
1,000Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 454 NANO2 5,327In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 454 NANO2 8,460In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 75 VDC 50 A at 72 VAC, 100 A at 75 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 72VAC 8A .0088ohms 454 NANO2 2,234In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 72 VAC 75 VDC 50 A at 72 VAC, 100 A at 75 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 454 NANO2 1,783In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 454 NANO2 2,602In Stock
2,000Expected 2026-03-17
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 993In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 1,013In Stock
2,000Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 2,352In Stock
2,000Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 12A .0061ohms 454 NANO2 603In Stock
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A 72 VAC 75 VDC 50 A at 72 VAC, 100 A at 75 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 6.1 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 454 NANO2 397In Stock
1,000Expected 2026-03-13
Min.: 1
Mult.: 1
Reel: 1,000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 454 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 375 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 454 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 500 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 454 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 454 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 454 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 454 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 3 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 454 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 2410 (6125 metric) Reel
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 454 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

454 Surface Mount Fuses Time Delay / Slow Blow 7 A 72 VAC 2410 (6125 metric) Reel