315 Series Cartridge Fuses

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size / Group Voltage Rating AC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V .4A Slo-Blo 3AG 150In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 400 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 1.875 Ohms
Littelfuse Cartridge Fuses 250V 2.5A Slo-Blo 11In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 2.5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 81.1 mOhms
Littelfuse Cartridge Fuses 250V .3A Slo-Blo 3AG 86In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 300 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 3.135 Ohms
Littelfuse Cartridge Fuses 250V .750A Slo-Blo 3AG 9In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 750 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 621.5 mOhms
Littelfuse Cartridge Fuses 250V 3.2A Slo-Blo 21In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 3.2 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 52.9 mOhms
Littelfuse Cartridge Fuses 250V .04A Slo-Blo 3AG 50In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 40 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 300 Ohms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 3AG 37In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 250 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 4.27 Ohms
Littelfuse Cartridge Fuses 250V .5A Slo-Blo 3AG 326In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 500 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 1.26 Ohms
Littelfuse Cartridge Fuses 250V .6A Slo-Blo 3AG 90In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 600 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 912 mOhms
Littelfuse Cartridge Fuses 250V 1A Slo-Blo 177In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 1 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 375 mOhms
Littelfuse Cartridge Fuses 250V 2A Slo-Blo 118In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 2 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 116.85 mOhms
Littelfuse Cartridge Fuses 250V 3A Slo-Blo 50In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 3 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 100 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 59.25 mOhms
Littelfuse Cartridge Fuses 250V 3A Slo-Blo Brd Wshbl 667In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 3 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 100 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 59.25 mOhms
Littelfuse Cartridge Fuses 250V 5A Slo-Blo 478In Stock
300Expected 2026-05-18
Min.: 1
Mult.: 1

315 Glass Fuses 5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 21.35 mOhms
Littelfuse Cartridge Fuses 250V 8A Slo-Blo 100In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 8 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 11.09 mOhms
Littelfuse Cartridge Fuses 250V 8A Slo-Blo 1,958In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 8 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 11.09 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Slo-Blo 57In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 1.5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 5.04 mOhms
Littelfuse Cartridge Fuses 250V 1.5A Slo-Blo 590In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 1.5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 5.04 mOhms
Littelfuse Cartridge Fuses 250V 1.6A Slo-Blo 40In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 1.6 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 171 mOhms
Littelfuse Cartridge Fuses 32V 15A Slo-Blo 20In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 1.5 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 5.04 mOhms
Littelfuse Cartridge Fuses 32V 25A Slo-Blo 273In Stock
Min.: 1
Mult.: 1

315 Glass Fuses 25 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 81.1 mOhms
Littelfuse Cartridge Fuses 250V 1.6A Slo-Blo 9,000Stock Available
Min.: 1
Mult.: 1

315 Glass Fuses 1.6 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 250 VAC 10 kA at 125 VAC Board Mount Axial - 55 C + 125 C Bulk 171 mOhms
Littelfuse Cartridge Fuses 250V .01A Slo-Blo 3AG Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

315 Glass Fuses 10 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 8.26 mOhms
Littelfuse Cartridge Fuses 250V .01A Slo-Blo 3AG Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

315 Glass Fuses 10 A Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 8.26 mOhms
Littelfuse Cartridge Fuses 250V .010A Slo-Blo 3AG Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

315 Glass Fuses 10 mA Time Delay / Slow Blow 3AG (6.3 mm x 32 mm) 32 VAC 300 A at 32 VAC Board Mount Axial - 55 C + 125 C Bulk 8.26 mOhms