275 Series Fuses with Leads - Through Hole

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size / Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 32V 25A 500In Stock
Min.: 1
Mult.: 1
Reel: 1,000

275 Hi-Rel Fuses 25 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 35.999998 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 20A 2,643In Stock
Min.: 1
Mult.: 1

275 Hi-Rel Fuses 20 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 3.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 25A 733In Stock
1,000Expected 2026-03-09
Min.: 1
Mult.: 1

275 Hi-Rel Fuses 25 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A at 32 V Axial PICO - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 32V 30A 1,154In Stock
Min.: 1
Mult.: 1

275 Hi-Rel Fuses 30 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A at 32 V Axial PICO - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 32V 30A 1,944In Stock
Min.: 1
Mult.: 1
Reel: 1,000

275 Hi-Rel Fuses 30 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 20A Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

275 Hi-Rel Fuses 20 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 3.3 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 32V 20A PICO I Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

275 PCB Mount Fuses 20 A 32 VAC Fast Blow Leaded Fuses 32 VDC 100 A at 32 VAC, 300 A at 32 VDC Axial PICO - 55 C + 125 C 3.1 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 25A PICO I Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

275 PCB Mount Fuses 25 A 32 VAC Fast Blow Leaded Fuses 32 VDC 100 A at 32 VAC, 300 A at 32 VDC Axial PICO - 55 C + 125 C 2.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V PICO I FA RoHS 30A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

275 Hi-Rel Fuses 30 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A at 32 V Axial PICO - 55 C + 125 C 2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .25A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 300 A at 125 V Axial PICO - 55 C + 125 C 740 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .375A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 430 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 280 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .75A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 164 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 36 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 7A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 10 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 300 A at 125 V Axial PICO - 55 C + 125 C 81 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 10A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 12A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 12 A 32 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 32 V Axial PICO - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 32V 12A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 15 A 32 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 32 V Axial PICO - 55 C + 125 C 4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 2.5 A 32 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 32 V Axial PICO - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3.5A Non-Stocked
Min.: 1,000
Mult.: 1,000
No
275 Hi-Rel Fuses 3.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 V Axial PICO - 55 C + 125 C 27.5 mOhms Bulk