UCLAMP28 Series ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 28V 1 LINE SLP 7,783In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 60 V 32 V SLP1006P2T 4 A 240 W 25 pF 8 kV 15 kV - 55 C + 125 C UCLAMP28 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP2804L 2.8V SOIC-8 2,503In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 2.8 V SMD/SMT 10 V 3.5 V SOIC-8 10 A 100 W 4.5 pF 30 kV 30 kV - 40 C + 85 C UCLAMP28 Reel, Cut Tape, MouseReel