RCLAMP3304 Series ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes 3.3V 25A 4 LINE 18,382In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V DFN-2626-10 25 A 450 W 5 pF 15 kV 25 kV - 55 C + 125 C RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 14,250In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 11,397In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V DFN-2626-10 25 A 450 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP3304 Reel, Cut Tape, MouseReel