SMC3K70CAM357 ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW,70V 5%,BIDIR,SMC TVS 1,612In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.5 A 3 kW - 55 C + 150 C SMC3K Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes 3KW,70V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 1,700
Mult.: 850
Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.5 A 3 kW - 55 C + 150 C SMC3K
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW 70V 5% BIDIRECT Non-Stocked
Min.: 1,700
Mult.: 850
Reel: 850

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.5 A 3 kW - 55 C + 150 C SMC3K AEC-Q100 Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3KW,70V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.5 A 3 kW - 55 C + 150 C SMC3K